U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

MAX20735EVKIT# - 

Evaluation Kit, Single Chip, Integrated Voltage Regulator IC, High Efficiency and Power Density

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
MAX20735EVKIT#
Ordercode:
2748823
Technische datasheet:
MAX20735EVKIT#   Datasheet
Bekijk alle technische documenten

Productoverzicht

The MAX20735EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX20735. It serves as a reference platform for evaluating the MAX20735 voltage regulator IC. This single-chip, integrated switching regulator provides an extremely compact, low-cost, highly efficient, fast, accurate and reliable power delivery solution for emerging low-output voltage applications up to 40A. Jumper pins, test points and input/output connectors are included for flexibility and ease-of-use in a wide range of applications. The evaluation board is configured with an edge strip to allow high di/dt loading when evaluating the system. Typical applications include communications, networking, servers and storage equipments.
  • High-efficiency and power density
  • Low component count
  • Small solution size: 509mm² including inductor and output capacitors
  • Optimized performance
  • Reduced design-in time
  • Consists of a fully assembled and tested PCB implementation of the MAX20735
  • Proven PCB layout
  • Fully assembled and tested

Toepassingen

Power Management

Productgegevens

:
Maxim Integrated Products
:
MAX20735
:
Power Management - Voltage Regulator
:
Switching Regulator
:
Eval Board MAX20735
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
3 Op voorraad

Beschikbaar tot einde voorraad

3 op voorraad om de volgende werkdag te leveren (UK stock)
168,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 168,00 €