U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

MAX38800EVKIT# - 

Evaluation Board, MAX38800 DC/DC Converter, Step Down, 9A, 0.6V to 5.5V Output

MAX38800EVKIT# - Evaluation Board, MAX38800 DC/DC Converter, Step Down, 9A, 0.6V to 5.5V Output
MAX38800EVKIT# - Evaluation Board, MAX38800 DC/DC Converter, Step Down, 9A, 0.6V to 5.5V Output

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
MAX38800EVKIT#
Ordercode:
2840016
Technische datasheet:
MAX38800EVKIT#   Datasheet
Bekijk alle technische documenten

Productoverzicht

The MAX38800EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX38800. It serves as a reference platform for evaluating the MAX38800 voltage regulator IC in 19-bump WLCSP (2.2mm x 2.8mm) footprint. This single-chip, integrated switching regulator provides an extremely compact, highly efficient, fast, accurate and reliable power delivery solution for low output voltage applications. The MAX38800 has different programmability options to enable a wide range of configurations. The EV kit consists of a fully-assembled and tested printed circuit board (PCB) implementation of the MAX38800. Jumpers, test points and input/output connectors are included for flexibility and ease-of-use. Typical applications include servers/µservers, I/O and chipset supplies, GPU core supply, DDR memory VDDQ and VTT and point-of-load (PoL) applications.
  • High-efficiency solution: up to 96% peak, up to 95.5% full-load
  • Up to 94% light-load efficiency at 1A with DCM enabled
  • Inductor valley current limit is configured to 7.5A (R_SEL = R1 = 2.67Kohm)
  • Programmable switching frequency from 400KHz to 900KHz
  • Programmable (+) and (-) OCP limit, programmable reference voltage with external I/P option
  • Fast transient response with quick PWM™ architecture
  • Differential remote sense with open-circuit detection, percentage-based output power good and OVP
  • Open-drain status indicator (STAT) pin, input undervoltage and overvoltage lockout
  • Adaptive dead time control, integrated boost switch
  • Operation using ceramic input and output capacitors

Productgegevens

:
Maxim Integrated Products
:
MAX38800
:
Power Management - Voltage Regulator
:
Buck Regulator
:
Evaluation Kit MAX38800
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
2 Op voorraad

2 op voorraad om de volgende werkdag te leveren (UK stock)
 
Bekijk productvoorraad en levertijd

We hebben meer op voorraad in de week vanaf 13/01/20

57,30 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 57,30 €