U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

MAX44009EVKIT# - 

Evaluation Kit, MAX44009 Industry's Lowest Power Ambient Light Sensor, I²C/SMBus interface

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
MAX44009EVKIT#
Ordercode:
2729085
Technische datasheet:
MAX44009EVKIT#   Datasheet
Bekijk alle technische documenten

Productoverzicht

The MAX44009EVKIT# from Maxim Integrated products is an evaluation Kit for MAX44009 industry's lowest power ambient light sensor with ADC. The MAX44009 ambient light sensor features an I2C digital output that is ideal for a number of portable applications. This surface mount PCB that evaluates the MAX44009 low power ambient light sensor. The EV kit can be powered directly from the universal serial bus (USB) or from a single supply voltage of 1.7V to 3.6V. It provides an on-board I2C/SMBus interface and is connected to the computer through the USB port. The EV kit includes Windows XP, Windows Vista and Windows 7 compatible software that provides a simple user interface for exercising the device's features. The program is menu driven and offers a graphical user interface (GUI) complete with control buttons and status displays. The on-board device can also be controlled by an external master allowing users to test different code implementations to interface with the part.
  • Powered directly from a USB port
  • On-board microcontroller to generate I2C commands
  • Easy to use, menu driven software
  • Surface mount components
  • Proven PCB layout
  • Fully assembled and tested

Toepassingen

Sensing & Instrumentation, Consumer Electronics, Security, Portable Devices

Inhoud

MAX44009 evaluation board, Software.

Productgegevens

:
Sensing - Image, Light
:
Maxim Integrated Products
:
MAX44009
:
Light Sensor
:
Evaluation Kit MAX44009
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
Niet langer geproduceerd

99,94 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 99,94 €