U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

Het product komt mogelijk niet exact overeen met uw zoekopdracht

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

 
 

MT48LC4M16A2P-7E.

DRAM, SDRAM, 64 Mbit, 4M x 16bit, 143 MHz, TSOP-II, 54 Pins

MICRON MT48LC4M16A2P-7E.

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Fabrikant:
MICRON MICRON
Artikelnr. fabrikant:
MT48LC4M16A2P-7E.
Ordercode:
2253741
Productreeks
MT48LC Series
Technische datasheet:
MT48LC4M16A2P-7E.   Datasheet
Bekijk alle technische documenten

Productreekskiezer (MT48LC Series)

Bekijk alles uit dit productassortiment

Productoverzicht

The MT48LC4M16A2P-7E is a SDR SDRAM with high-speed CMOS and uses an internal pipelined architecture to achieve high-speed operation. This architecture is compatible with the 2n rule of prefetch architectures, but it also allows the column address to be changed on every clock cycle to achieve a high-speed, fully random access. Precharging one bank while accessing one of the other three banks will hide the precharge cycles and provide seamless, high-speed and random-access operation. This is a high-speed CMOS, dynamic random-access memory containing 67108864-bits. It is internally configured as a quad-bank DRAM with a synchronous interface. Read and write accesses to the SDRAM is burst-oriented, accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of an active command, which is then followed by a read or write command.
  • PC100 and PC133-compliant
  • Fully synchronous, all signals registered on positive edge of system clock
  • Internal banks for hiding row access
  • precharge
  • Auto precharge, includes concurrent auto precharge and auto refresh modes
  • Self refresh modes - Standard and low-power
  • LVTTL-compatible inputs and outputs

Toepassingen

Communications & Networking

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
4M x 16bit

:
SDRAM

:
7.5ns

:
64Mbit

:
-

:
143MHz

:
54Pins

:
TSOP-II

:
3.3V

:
0°C

:
70°C

:
-

:
MT48LC Series

:
MSL 3 - 168 hours

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (1)

CAD downloads

×

Voorwaarden en bepalingen

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepteren Annuleren

Niet langer geproduceerd

3,78 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
Each
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 3,78 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
10+ 3,71 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
25+ 3,64 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
50+ 3,56 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
100+ 3,47 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
250+ 3,40 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
500+ 3,33 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
 
 

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

No longer stocked:: No Longer Manufactured::
Toevoegen aan winkelwagen Toevoegen aan winkelwagen Vooruit Bestellen
Toevoegen
Beperkt artikel
Onderdeelnr. toevoegen / Regelopmerking
Totaalprijs:
Totaalprijs: ( )
Totaalprijs: --