U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

Het product komt mogelijk niet exact overeen met uw zoekopdracht

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

 
 

MT48LC8M16A2P-6A.

DRAM, SDRAM, 128 Mbit, 8M x 16bit, 166 MHz, TSOP-II, 54 Pins

MICRON MT48LC8M16A2P-6A.
×

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Fabrikant:
MICRON MICRON
Artikelnr. fabrikant:
MT48LC8M16A2P-6A.
Ordercode:
2253743
Productreeks
MT48LC Series
Technische datasheet:
MT48LC8M16A2P-6A.   Datasheet
Bekijk alle technische documenten

Productreekskiezer (MT48LC Series)

Bekijk alles uit dit productassortiment

Productoverzicht

The MT48LC8M16A2P-6A is a 128MB SDRAM is a high-speed CMOS dynamic Random Access Memory (RAM) containing 134217728-bit. It is internally configured as a quad-bank DRAM with a synchronous interface. Each of the x4s 33554432-bit banks is organized as 4096 rows by 2048 columns by 4-bit. Each of the x8s 33554432-bit banks is organized as 4096 rows by 1024 columns by 8 bits. Each of the x16s 33554432-bit banks is organized as 4096 rows by 512 columns by 16-bit. Read and write accesses to the SDRAM are burst-oriented, accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of an ACTIVE command, which is then followed by a READ or WRITE command. The address bits registered coincident with the ACTIVE command are used to select the bank and row to be accessed. The address bits registered coincident with the READ or WRITE command are used to select the starting column location for the burst access.
  • Fully synchronous, all signals registered on positive edge of system clock
  • Internal, pipelined operation, column address can be changed every clock cycle
  • Internal banks for hiding row access
  • pre-charge
  • Programmable burst lengths - 1, 2, 4, 8 or full page
  • Auto pre-charge, includes concurrent auto pre-charge and auto refresh modes
  • Self refresh modes - standard and low power
  • Auto Refresh - 64ms, 4096-cycle refresh
  • LVTTL-compatible inputs and outputs

Toepassingen

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Waarschuwingen

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
8M x 16bit

:
SDRAM

:
6ns

:
128Mbit

:
-

:
166MHz

:
54Pins

:
TSOP-II

:
3.3V

:
0°C

:
70°C

:
-

:
MT48LC Series

:
MSL 3 - 168 hours

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (1)

CAD downloads

×

Voorwaarden en bepalingen

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepteren Annuleren

Niet langer op voorraad

5,13 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
Each
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 5,13 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
10+ 4,25 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
25+ 3,81 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
50+ 3,52 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
100+ 3,29 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
250+ 3,11 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
 
 

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

No longer stocked:: No Longer Manufactured::
Toevoegen aan winkelwagen Toevoegen aan winkelwagen Vooruit Bestellen
Toevoegen
Beperkt artikel
Onderdeelnr. toevoegen / Regelopmerking
Totaalprijs:
Totaalprijs: ( )
Totaalprijs: --