U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

OM5569/NT312DM - 

Demonstration Board, NTAG® I²C, NT3H1101 NFC/I2C Connected Tag Chips

OM5569/NT312DM - Demonstration Board, NTAG® I²C, NT3H1101 NFC/I2C Connected Tag Chips
OM5569/NT312DM - Demonstration Board, NTAG® I²C, NT3H1101 NFC/I2C Connected Tag Chips

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Fabrikant:
NXP NXP
Artikelnr. fabrikant:
OM5569/NT312DM
Ordercode:
2469336
Technische datasheet:
OM5569/NT312DM   Datasheet
Bekijk alle technische documenten

Productoverzicht

The OM5569/NT312D is a Demoboard for NFC connected tag chips. The NTAG I²C Demo Kit is a simple all-in-one demonstrator kit for NFC connected tag chips. It enables the end user to demonstrate the basic principle of dual interface communication (NFC/I²C) as well as also developing and testing their own applications while being to explore all NTAG I²C features. Main Board: A dual purpose demonstration and development hardware board based on the NXP LPC 812 microcontroller with NXP PCT2075 temperature sensor, I²C serial bus connector and JTAG debug connector to demonstrate bi-directional I²C serial bus/NFC communication, monitor energy harvesting capability and provide a localized application development environment, Class 5 Antenna Board: NTAG I²C tag chip mounted on a class 5 antenna FR4 PCB-based with separate antenna pads for custom antenna use and with built-in I²C serial bus interface.
  • Ready-to-use demonstrator to showcase NFC interaction with electronics devices
  • Tools to evaluate NTAG I²C features & develop own applications from microcontroller and NFC

Toepassingen

Consumer Electronics, Automation & Process Control, Medical, Metering

Productgegevens

:
NXP
:
LPC812, NT3H1101
:
RF / IF
:
NFC Tag
:
Main Board LPC812, Class 5 Antenna Board NT3H1101
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
Niet langer geproduceerd

15,24 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 15,24 €