U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

R&S HMO1024 - 

Digital Oscilloscope, HMO Compact Series, 4 Channel, 100 MHz, 2 GSPS, 2 Mpts, 3.5 ns

R&S HMO1024 - Digital Oscilloscope, HMO Compact Series, 4 Channel, 100 MHz, 2 GSPS, 2 Mpts, 3.5 ns

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
R&S HMO1024
Ordercode:
2408766
Productreeks
HMO Compact Series
Technische datasheet:
R&S HMO1024   Datasheet
Bekijk alle technische documenten

Productgegevens


:
HMO Compact Series

:
4 Channel

:
100MHz

:
2GSPS

:
2 Mpts

:
3.5ns

:
VGA LCD Colour

:
One HZ154 Probe Per Channel (1:1, 10:1 Switchable), Software CD

:
3 Years

:
DE, UK

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The HMO1024 in spite of its 14cm depth the instrument features a large 16.5cm VGA display with LED background lighting and an extra wide viewing angle. The presentation concentrates on a signal display; and the use of short menus allows comfortable operation and the display of 12 horizontal divisions. As the new instruments are brought to the market as MSO Ready, easily more than 10 signals can be displayed; hence it was appropriate to implement Virtual Screens to complement these instruments. This virtual extension to 20 vertical divisions (of which always 8 are visible, selectable with the universal knob) enables the handling of many signals simultaneously, without the need to switch channels on and off frequently just in order to keep track.
  • 2 GSa/s Real Time, Low Noise Flash A/D Converter
  • Memory zoom up to 50,000:1
  • 2 MPts Memory
  • Serial Bus Trigger and Hardware accelerated Decode
  • Automatic Search for User defined Events
  • Pass/Fail Test based on Masks
  • Vertical Sensitivity 1 mV/div
  • 12 div. x-Axis Display Range, 20 div. y-Axis Display Range
  • Trigger Modes: Slope, Video, Pulsewidth, Logic, Delayed, Event
  • 3 x USB for Mass Storage, Printer and Remote Control

Toepassingen

Test & Measurement, System Monitoring, Maintenance & Repair, Signal Processing

Inhoud

Line Cord, Operating Manual, 1 Probe per channel (HZ154), CD, Software

Voetnoten

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Gekoppelde producten

Geselecteerde vergelijken

Niet langer geproduceerd

1.965,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 1.965,00 €