U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

RTB2K-304 + PK1 PROMO - 

Digital Oscilloscope, RTB2000 Series, 4 Channel, 300 MHz, 1.25 GSPS, 10 Mpts, 1.15 ns

RTB2K-304 + PK1 PROMO - Digital Oscilloscope, RTB2000 Series, 4 Channel, 300 MHz, 1.25 GSPS, 10 Mpts, 1.15 ns
RTB2K-304 + PK1 PROMO - Digital Oscilloscope, RTB2000 Series, 4 Channel, 300 MHz, 1.25 GSPS, 10 Mpts, 1.15 ns
RTB2K-304 + PK1 PROMO - Digital Oscilloscope, RTB2000 Series, 4 Channel, 300 MHz, 1.25 GSPS, 10 Mpts, 1.15 ns
RTB2K-304 + PK1 PROMO - Digital Oscilloscope, RTB2000 Series, 4 Channel, 300 MHz, 1.25 GSPS, 10 Mpts, 1.15 ns
RTB2K-304 + PK1 PROMO - Digital Oscilloscope, RTB2000 Series, 4 Channel, 300 MHz, 1.25 GSPS, 10 Mpts, 1.15 ns
RTB2K-304 + PK1 PROMO - Digital Oscilloscope, RTB2000 Series, 4 Channel, 300 MHz, 1.25 GSPS, 10 Mpts, 1.15 ns

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
RTB2K-304 + PK1 PROMO
Ordercode:
2916369
Productreeks
RTB2000 Series
Bekijk alle technische documenten

Productgegevens


:
RTB2000 Series

:
4 Channel

:
300MHz

:
1.25GSPS

:
10 Mpts

:
1.15ns

:
TFT LCD Colour

:
DSO, RTB-PK1 Application Package(Serial Triggering & Decoding, Memory), Passive Probes, Power Cord

:
3 Years

:
-

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

Promotional bundle including the 4 channel, 100MHz, RTB2000 digital oscilloscope and RTB-PK1 application package. It features upgrade of R&S RTB2004 oscilloscopes to 300MHz bandwidth (RTB-B243) and application package bundle (K1, K2, K3, K15 and B6). It includes a logic analyser, protocol analyser, waveform and pattern generator and digital voltmeter. Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen TFT display with gesture support) combined with smart operating concepts make the R&S®RTB2000 digital oscilloscope the perfect tool for university laboratories for troubleshooting embedded designs during development and for production and service departments.
  • Easily customizable waveform display with R&S®SmartGrid technology
  • Front panel save and recall buttons
  • 50000 waveforms/s update rate
  • Edge, width, video, pattern, line, serial bus standard trigger types
  • USB host with MTP, USB device, LAN and powerful web server for remote display interfaces
  • Capture the longest time periods with class-leading 160Msample memory
  • Maintain fast sampling rates at all times
  • I2C, SPI, UART/RS-232/RS-422/RS-485, CAN, LIN protocol options
  • Multilingual support, fully upgradable via software licenses

Toepassingen

Test & Measurement

Inhoud

RTB2004 oscilloscope, RTB-B243, RTB-PK1 (application package bundle), R&S RT-ZP03 passive probe per channel, Power cord.

Voetnoten

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatieven voor RTB2K-304 + PK1 PROMO

4.265,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
1 KIT à
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 4.265,00 €