U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

 
 

RTH1052 (RTH1002/RTH-B224/RTH-PK1) DEMO

Oscilloscope, Scope Rider RTH Series, 2 Channel, 500 MHz, 5 GSPS, 2 Mpts, 700 ps

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
RTH1052 (RTH1002/RTH-B224/RTH-PK1) DEMO
Ordercode:
3437472
Productreeks
Scope Rider RTH Series
Bekijk alle technische documenten

Productreekskiezer (Scope Rider RTH Series)

Bekijk alles uit dit productassortiment

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
Scope Rider RTH Series

:
2 Channel

:
500MHz

:
5GSPS

:
2 Mpts

:
700ps

:
TFT LCD Colour

:
OSC/DMM, Voltage Probe, Test Lead, B/W Upgrade, Li-Ion Battery Pack, PS, Manual, Application Bundle

:
3 Years

:
-

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (7)

Productoverzicht

The RTH1052 from Rohde & Schwarz is a ScopeRider 500MHz, 2 channel handheld digital oscilloscope with protocol analyzer. With the power of eight instruments, R&S®ScopeRider offers the performance and capabilities of a lab oscilloscope as well as the form factor and ruggedness of a battery operated handheld device. The R&S®ScopeRider is the first isolated handheld digital oscilloscope with trigger and decode capability for in-depth troubleshooting on CAN/LIN buses. You can trigger on protocol Events or data to selectively acquire relevant events, data and signals. Capturing and analyzing rare anomalies in electric signals is a typical use case when debugging electronic systems. With an acquisition rate of up to 50000 waveforms per second more than 1000 times faster than conventional handheld oscilloscopes. This 7" 800 x 480 pixel capacitive touch display oscilloscope is combination of R&S RTH1002 and RTH-B224 ( RTH-B224 is an upgrade of RTH1002 oscilloscopes to 500MHz ba
  • 500K sample memory depth, 50000 waveforms per second, 5G sample/s sampling rate
  • Automatic measurement functions, multifunction wheel
  • 10bit ADC & 9bit vertical resolution of overall system
  • Wireless LAN and Ethernet for web based remote control and quick data access
  • MicroSD card and USB device/host support
  • Isolated channels CAT IV 600V/CAT III 1000V
  • IP51 rugged, dust and water resistant housing
  • VDE, CCSAUS and KC certified
  • 72Wh, 11.25V lithium-ion rechargeable smart battery with 4h operating time
  • Dimension of 201mm x 293mm x 74mm, weight with battery is 2.4Kg

Inhoud

RTH1002 base unit, RTH-B224 bandwidth upgrade, One 500MHz, 10:1, 600V CAT IV voltage probe for each oscilloscope input channel, One 600V CAT IV test lead per meter input, 4Gbyte microSD card (installed in instrument), Compact manual, Lithium-ion battery pack, Power supply with plugs for EU, CH, UK, US, CAN, China, Australia.

Voetnoten

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Niet langer op voorraad

3.660,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
1 KIT à
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 3.660,00 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
 
 

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

No longer stocked:: No Longer Manufactured::
Toevoegen aan winkelwagen Nalevering Vooruit Bestellen
Toevoegen
Beperkt artikel
Onderdeelnr. toevoegen / Regelopmerking
Totaalprijs:
Totaalprijs: ( )
Totaalprijs: --

Beoordelingen van klanten

Vragen en antwoorden van klanten