U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

760 308 MP - 

Evaluation Kit, Wireless Power Design, Qi v1.2.2 Compliant, Transmitter Module, Receiver Module

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Fabrikant:
ROHM ROHM
Artikelnr. fabrikant:
760 308 MP
Ordercode:
2706219
Technische datasheet:
760 308 MP   Datasheet
Bekijk alle technische documenten

Productoverzicht

The 760 308 MP from ROHM is a Version 1.0, wireless power design kit for medium power. It enables fast evaluation and prototyping of ROHM wireless charging ICs and WE coils. This Kit demonstrates the advantages of wireless power and gives developers opportunity to test and integrate a wireless power solution into their application. The RX and TX are backwards compatible with low power mode (Baseline Power Profile). WPC's Qi standard for medium power has attracted attention as a next-generation standard for inductive power transmission that will enable wireless charging of tablet PCs while allowing smartphones and other mobile devices to be charged up to three times faster than the existing low power standard (5W). An advanced Foreign Object Detection (FOD) function is included to provide improved safety by detecting foreign metallic right before the power transfer has started to ensure the safety of sensitive electronics and to avoid overheating of foreign metallic objects.
  • Plug & play and ready-to-Go 15W wireless power design kit
  • Meets the Qi (v1.2.2) standard of the wireless power consortium (WPC)
  • Supports the Extended Power Profile (EPP) from the Wireless Power Consortium (WPC)
  • Complete solution consisting of Tx, Rx, LED load module & power supply
  • Flexible and modular approach for fast integration of wireless power in product design
  • Mains power input voltage of 100VAC to 240VAC, 19VDC regulated input voltage
  • 15W maximum transmitted power, 10W maximum receiver output power

Toepassingen

Wireless, Power Management

Inhoud

BD57020MWV wireless power transmitter IC, BD9E151NUX step-down switching regulator, 760308110 transmitter coil, ML610Q772-B03 microcontroller, BD57015GWL wireless power receiver IC, 760308102207 receiver coil, ML610Q112 microcontroller, BD6142AMUV LED driver 8ch, Power supply.

Productgegevens

:
Rohm Semiconductor
:
BD57015GWL, B57020MWV, ML610Q772, BD9E151
:
Wireless Development
:
Wireless Power Transmitter & Receiver
:
Transmitter Module, Receiver Module, LED Load Module, Power Adapter
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
3 Op voorraad

Beschikbaar tot einde voorraad

3 op voorraad om de volgende werkdag te leveren (UK stock)
190,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 190,00 €