U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

ROHM-STEPMO_EVK_201 - 

Evaluation Kit, BD63510AEFV Stepper Motor Driver, Arduino Shield, 1A Per Phase

ROHM-STEPMO_EVK_201 - Evaluation Kit, BD63510AEFV Stepper Motor Driver, Arduino Shield, 1A Per Phase

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Fabrikant:
ROHM ROHM
Artikelnr. fabrikant:
ROHM-STEPMO_EVK_201
Ordercode:
2908027

Productoverzicht

Evaluation kit for micro step 36V stepper motor drivers BD63510AEFV IC based on Arduino/Genuino platform. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power supply rated voltage of 36V and rated output current (DC) of 1A. There are step modes of full step & half step, quarter step, sixteenth step mode by internal DAC (D-A converter) and for current decay mode, the ratio of fast decay & slow decay can be freely set so the optimum control conditions for every motor can be realized. In addition being able to drive with one system of power supply makes contribution to the set design's getting easy. The purpose of the EVK is to allow the test and evaluation of the stepper driver IC in professional research and development environments.
  • Designed as a plug-in board (Shield) for popular Arduino microcontroller platform
  • Arduino Uno recommended
  • Input interface is CLK-IN type
  • Several model variants covering wide range of pin- compatible stepper driver IC
  • Support of bipolar or unipolar stepper motors
  • Adjustable current limit
  • Adjustable current decay mode
  • Stackable design to allow controlling two motors at the same time
  • Reverse power supply protection
  • Software library for Arduino IDE

Productgegevens

:
Stepper Motor Driver
:
Rohm Semiconductor
:
Motor Driver
:
BD63510AEFV
:
Eval Board BD63510AEFV
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
9 Op voorraad

9 op voorraad om de volgende werkdag te leveren (UK stock)
 
Bekijk productvoorraad en levertijd

We hebben meer op voorraad in de week vanaf 20/01/20

37,75 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 37,75 €