U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

ROHM-STEPMO_EVK_20F - 

Evaluation Board, BD6425EFV Stepper Motor Driver, Plug-In Shield for Arduino

ROHM-STEPMO_EVK_20F - Evaluation Board, BD6425EFV Stepper Motor Driver, Plug-In Shield for Arduino

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Fabrikant:
ROHM ROHM
Artikelnr. fabrikant:
ROHM-STEPMO_EVK_20F
Ordercode:
2627627
Bekijk alle technische documenten

Productoverzicht

The ROHM-STEPMO_EVK_20F is a stepper motor driver evaluation kit. It is a low-cost board enabling fast evaluation of ROHM stepper motor BD6425EFV IC and easy prototyping of real applications. The kit consists of a stackable shield for Arduino Uno board and a software library to manage the stepper motor driver IC. The EVK can be used as well standalone providing power supply and appropriated input signals. This EVK supports microstep, high voltage with CLK-IN (clock input) control stepper motor driver BD6425EFV IC. It integrates PWM constant-current drive with adjustable decay ratio and the ability for full, half and microstepping. The IC features single supply operation by integrating voltage regulator for the low power logic together with highly efficient DMOS output power stages. The motor driver integrates ghost supply prevention, thermal shutdown, over-current protection, under/over voltage lockout high ESD resistance and pin short protection for robust and reliable operation.
  • Supply voltage range from 19V to 28V
  • Maximum current per phase is 1.5A at 25°C
  • Supports 1, 1/2, 1/4 stepping modes
  • Designed as plug-in shield for Arduino platform
  • Adjustable current decay mode
  • Stackable design to allow controlling two motors at the same time
  • Reverse power supply protection
  • Do not require an internal charge pump so the motor drivers achieve low EMI performance
  • CE marked

Toepassingen

Motor Drive & Control

Voetnoten

This EVK is only to be used as device under test for research and development purposes and only to be operated by trained professionals.

Productgegevens

:
Stepper Motor Control
:
Rohm Semiconductor
:
Power Management - Motor Control
:
BD6425EFV
:
Eval Board BD6425EFV
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
1 Op voorraad

Beschikbaar tot einde voorraad

1 op voorraad om de volgende werkdag te leveren (UK stock)
26,85 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 26,85 €