U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

Het product komt mogelijk niet exact overeen met uw zoekopdracht

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

 
 

8D017J26PB-LC

Circular Connector, Souriau 8D Series, Wall Mount Receptacle, 26 Contacts

SOURIAU-SUNBANK / EATON 8D017J26PB-LC

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
8D017J26PB-LC
Ordercode:
2698080
Productreeks
Souriau 8D Series
Technische datasheet:
8D017J26PB-LC   Datasheet
Bekijk alle technische documenten

Productreekskiezer (Souriau 8D Series)

Bekijk alles uit dit productassortiment

Productoverzicht

The 8D017J26PB-LC from Souriau is 8D Composite Series square flange receptacle circular connector with 26 contacts. This connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customers standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The 8D series connector provides superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
  • Resistance to fluids, screw coupling and 100% scoop proof protection
  • Thermoplastic insulator, silicone elastomer grommet and interfacial seal
  • Insulation resistance of >= 5000Mohm (under 500VDC)
  • Multi-contact technology, unique clip retention technology and high power transmission up to 850A
  • IP67 high performance sealing (each contact cavity is individually sealed)
  • Salt spray exposure of 2000hour
  • Operating temperature range from -65°C to +175°C
  • Endurance of 500 mating
  • unmating cycles
  • Composite body material with olive drab cadmium plating
  • Copper alloy crimp pin contacts with gold plating (connector delivered without contacts)

Toepassingen

Industrial

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
Souriau 8D Series

:
Wall Mount Receptacle

:
26Contacts

:
Crimp Pin - Contacts Not Supplied

:
Threaded

:
17-26

:
Composite Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
B

:
Corrosion Resistant, EMI

:
MIL-DTL-38999 Series III

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (1)

CAD downloads

×

Voorwaarden en bepalingen

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepteren Annuleren

Beschikbaar voor nabestelling

Rechtstreekse verzending vanaf leverancier

Niet annuleerbaar/Niet retourneerbaar

Sorry dat we op dit moment niet weten wanneer deze voorraad beschikbaar zal zijn, maar u kunt het nu reserveren door het als nabestelling te plaatsen

40,59 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
Each
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 40,59 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
3+ 35,87 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
 
 

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

No longer stocked:: No Longer Manufactured::
Toevoegen aan winkelwagen Toevoegen aan winkelwagen Vooruit Bestellen
Toevoegen
Beperkt artikel
Onderdeelnr. toevoegen / Regelopmerking
Totaalprijs:
Totaalprijs: ( )
Totaalprijs: --