U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

JMXFH1G08MCUDSU

Circular Connector, JMX Series, Cable Mount Plug, 8 Contacts, Crimp Pin, Push-Pull

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
JMXFH1G08MCUDSU
Ordercode:
2760238
Productreeks
JMX Series
Technische datasheet:
JMXFH1G08MCUDSU   Datasheet
Beschikbaarheid:
Nieuw product
Bekijk alle technische documenten

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
JMX Series

:
Cable Mount Plug

:
8

:
Crimp Pin

:
Push-Pull

:
PEI (Polyetherimide) Body

:
-

:
Copper Alloy

:
Gold

:
No SVHC (15-Jan-2019)

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (3)

Productoverzicht

The JMXFH1G08MCUDSU from Souriau is a JMX series male crimp contacts, push-pull plastic plug with sealing gland backshell. The waterproof and extreme high temperature resistance characteristics of the JMX series make it ideal for medical, instrumentation and measurement applications. However, this plastic push-pull connector can also be used in industrial applications requiring a lightweight, yet durable harsh environment interconnect solution. Capable of over 2,000 mating cycles, it is also able to withstand steam autoclave sterilization per IEC 60601-1 (up to 200 cycles). In addition, it will protect the equipment from fluid ingress due to its IP68 attributes in mated and unmated conditions. The JMX plastic push-pull is aesthetically and visually appealing to complement and blend with medical equipment designs. The curves of the coupling ring provide exceptional tactile comfort and an easy to handle grip design so that fingers will fit instinctively.
  • Straight plug, size 1, 8 male crimp contacts
  • Keying, colour identification and blind mating features
  • Reliable and secure connection
  • Insulation resistance is greater than 500Mohm
  • Operating temperature range from -40°C to +125°C
  • Brass with gold plating contacts, copper alloy clip
  • Standard cable gland, standard collet
  • UL 1977 and IEC 61984 complaint

Toepassingen

Industrial

Niet langer op voorraad

Beoordelingen van klanten

Vragen en antwoorden van klanten