U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

Het product komt mogelijk niet exact overeen met uw zoekopdracht

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

 
 

TBS2104 DEMO

Digital Oscilloscope, Ex-Demo, TBS2000, 4 Channel, 100 MHz, 1 GSPS, 20 Mpts

TEKTRONIX TBS2104 DEMO
×
×

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
TBS2104 DEMO
Ordercode:
2580179
Productreeks
TBS2000
Technische datasheet:
TBS2104 DEMO   Datasheet
Bekijk alle technische documenten

Productreekskiezer (TBS2000)

Bekijk alles uit dit productassortiment

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
TBS2000

:
4 Channel

:
100MHz

:
1GSPS

:
20 Mpts

:
-

:
WVGA LCD Colour

:
100MHz TPP0100 10x Passive Probe (one per analogue channel), Power Cord, S/W, Manual & Documentation CD

:
5 Years

:
EU, SWISS, UK

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (7)

CAD downloads

×

Voorwaarden en bepalingen

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepteren Annuleren

Productoverzicht

The TBS2104 DEMO is a Farnell ex-demo oscilloscope, please note this product is in a used condition, is not calibrated and includes the Farnell standard 1-year warranty only. The TBS2104 DEMO from Tektronix is a TBS2000 series digital storage oscilloscope with 100MHz bandwidth and 4 analogue channels. This oscilloscope captures and displays significantly more signal to help to evaluate designs faster with 9inch WVGA display, 20 million point record length and 1GS/s sample rate. It easily and confidently analyzes signals with new on-waveform cursor readouts and 32 automated measurements each with informative tips. The TekVPI probe interface works with traditional BNC connections but also enables wide application coverage with latest active voltage probes and current probes. Fully compatible with TekSmartLab lab management software for education. The TBS2104 is designed for easy operation and quick hands-on learning. Complies with UL61010-1:2004, CAN/CSA-C22.2 number, 61010.1: 2004, EN61010-1:2001, low voltage directive 2004/108/EC for product safety.
  • Designed for outstanding waveform visualization and analysis
  • 15 horizontal grids show 50% more signal, versatile triggering and acquisition modes
  • Built-in tips for faster set-up and HelpEverywhere provides helpful on-screen tips
  • 32 automated measurements and FFT function for thorough waveform analysis
  • Power source voltage of 100VAC to 240VAC RMS ±10% and 0°C to 50°C operating temperature
  • Channel to channel isolation of >=100:1 at <=100MHz and input impedance of 1Mohm ±2%, 11.5pF ±2.5pF
  • USB 2.0 host port on front panel and USB 2.0 device port on rear panel
  • Wi-Fi interface provides wireless communications capability
  • LXI compliant 10/100BASE-T Ethernet port for remote control over LAN
  • Dimension is 412.8mm x 128.1mm x 201.5mm (W x D x H) and weight is 4.17Kg (standalone instrument)
  • 9 inch (228 mm) wide format liquid crystal TFT color display.

Toepassingen

Industrial Automation Control, Hobby & Education, Industrial, Instrumentation, Test & Measurement, Research & Development, Consumer Electronics, Aerospace, Defence, Military, Electronics Design, Embedded Design & Development

Inhoud

TBS2104 DSO, TPP0100 100MHz passive probe (one per analogue channel), 063-4472-xx documentation CD, 071-3078-xx installation and safety manual, 077-1149-xx programmer manual available on documentation CD and on Tek Web, Power cord.

Niet langer op voorraad

Wegens marktomstandigheden zijn levertijden slechts een algemene richtlijn en kunnen op korte termijn worden gewijzigd

1.541,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 1.541,00 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
 
 

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

No longer stocked:: No Longer Manufactured::
Toevoegen aan winkelwagen Toevoegen aan winkelwagen Vooruit Bestellen
Toevoegen
Beperkt artikel
Onderdeelnr. toevoegen / Regelopmerking
Totaalprijs:
Totaalprijs: ( )
Totaalprijs: --