U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

TDS3014C - 

Digital Oscilloscope, TDS3000C Series, 4 Channel, 100 MHz, 1.25 GSPS, 10 kpts, 3.5 ns

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
TDS3014C
Ordercode:
1554156
Productreeks
TDS3000C Series
Technische datasheet:
TDS3014C   Datasheet
Bekijk alle technische documenten

Productgegevens


:
TDS3000C Series

:
4 Channel

:
100MHz

:
1.25GSPS

:
10 kpts

:
3.5ns

:
VGA LCD Colour

:
One 500MHz P6139A Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Accessory Tray, Front Cover, Certificate of Calibration

:
3 Years

:
EU, SWISS, UK

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The TDS3014C combines unique digital real-time (DRT) sampling technology with sin(x)/x interpolation to allow you to accurately characterise a wide range of signal types on all channels simultaneously. There is no change in sampling rate when additional channels are turned on. This sampling technology makes it possible to capture high-frequency information, such as glitches and edge anomalies, that elude other oscilloscopes, while sin(x)/x interpolation ensures precise reconstruction of each waveform.
  • 10 k Standard Record Length on All Channels
  • 3,600 wfms/s Continuous Waveform Capture Rate
  • Suite of Advanced Triggers
  • Front-panel USB Host Port for Easy Storage and Transfer of Measurement Data
  • 25 Automatic Measurements
  • FFT Standard
  • Multiple Language User Interface
  • WaveAlert® Automatic Waveform Anomaly Detection
  • TekProbe Interface Supports Active, Differential, and Current Probes for Automatic Scaling and Units
  • Lightweight Design (only 7 lb./3.2 kg) for Easy Transport
  • Digital real-time sampling
  • Just 149mm deep, freeing up valuable bench space

Toepassingen

Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development, Hobby & Education, Test & Measurement, Portable Devices

Inhoud

Probes, power cord, accessory tray, protective front cover and NIST - traceable certificate of calibration.

Voetnoten

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Gekoppelde producten

Geselecteerde vergelijken

Niet langer op voorraad

9.730,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 9.730,00 €