U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

TPS2012B - 

Digital Oscilloscope, TPS2000B Series, 2 Channel, Isolated, 100 MHz, 1 GSPS, 2.5 kpts, 3.5 ns

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
TPS2012B
Ordercode:
1877500
Productreeks
TPS2000B Series
Technische datasheet:
TPS2012B   Datasheet
Bekijk alle technische documenten

Productgegevens


:
TPS2000B Series

:
2 Channel, Isolated

:
100MHz

:
1GSPS

:
2.5 kpts

:
3.5ns

:
VGA LCD Colour

:
One 200MHz TPP0201 Passive Probe Per Channel (10:1), OpenChoice & NI LabVIEW SignalExpress LE Software, Lithium-Ion Battery, USB to RS-232 Cable, Front Cover, Calibration Certificate

:
3 Years

:
EU, SWISS, UK

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The TPS2012B oscilloscope is a versatile portable instrument ideal for taking differential measurements up to 30Vrms floating. When combined with OpenChoice PC connectivity software, your measurement results can be captured, transferred, documented, and analysed. It employs isolated channel technology, allowing you to safely, accurately and quickly measure 3-phase power. The scope has familiar dedicated knobs and analogue style controls and can be used in bright daylight and dimly lit areas. Includes integrated compact flash mass storage and accepts any type 1 compact flash card as large as 1GB. FFT and I/O printer port interface is standard. 8-hours of continuous battery operation. Hot-swappable batteries allow measurements to continue even while batteries are being replaced. Digital real-time sampling acquisition technology makes it possible to capture high-frequency information, such as glitches and edge anomalies that eludes other oscilloscopes in its class.
  • Autoset
  • Simplified Setup, Context Sensitive Help and Backlit Menu Buttons
  • Built-in I/O Interface and Integrated Mass Storage
  • 11 Automatic Measurements as well as FFT and Advanced Triggers
  • Isolated External Trigger Input
  • Colour Display (1/4 VGA LCD)
  • True Portability; Weighs Only 6 lbs. (Without Batteries)
  • 8 Hours of Continuous Battery Operation, one battery included, second battery optional
  • Waveform and Set-up Memories

Toepassingen

Industrial, Embedded Design & Development, Automotive

Inhoud

TPS2012B, One probe per channel, Front protective cover, Printed user manual (English only), Installation and safety manual, AC adapter with power cord, Lithium-ion battery with fuel gauge, USB to RS-232 cable, OpenChoice PC connectivity & NI SignalExpress software, Traceable Certificate of Calibration

Voetnoten

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Gekoppelde producten

Geselecteerde vergelijken
3.720,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 3.720,00 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
 
 

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

No longer stocked:: No Longer Manufactured::
Toevoegen aan winkelwagen Nalevering Vooruit Bestellen
Toevoegen
Beperkt artikel
Onderdeelnr. toevoegen / Regelopmerking
Totaalprijs:
Totaalprijs: ( )
Totaalprijs: --

Beoordelingen van klanten

Vragen en antwoorden van klanten

Community

Wilt u informatie zien over dit product van andere klanten?

 Lees discussies, blogs en documenten van onze community leden.

Filters:

Selecteer de documenttypen die u wilt zien en klik op de knop "Filters toepassen"
Stel een vraag aan een van onze experts of begin een discussie en ontvang antwoorden van experts van de leverancier en mede-engineers in onze community.