U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

ADC12D1800RFRB/NOPB . - 

Reference Board, ADC12D1800 12-Bit Dual 1.8 GSPS / Single 3.6 GSPS Analog to Digital Converter

ADC12D1800RFRB/NOPB . - Reference Board, ADC12D1800 12-Bit Dual 1.8 GSPS / Single 3.6 GSPS Analog to Digital Converter
ADC12D1800RFRB/NOPB . - Reference Board, ADC12D1800 12-Bit Dual 1.8 GSPS / Single 3.6 GSPS Analog to Digital Converter
ADC12D1800RFRB/NOPB . - Reference Board, ADC12D1800 12-Bit Dual 1.8 GSPS / Single 3.6 GSPS Analog to Digital Converter

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
ADC12D1800RFRB/NOPB .
Ordercode:
2334085

Productoverzicht

The ADC12D1800RFRB/NOPB converter reference board is designed to assist the evaluation of ADC12D1800RF, a high performance CMOS analog to digital converter digitizes signals at 12bit resolution for dual channels at sampling rates of up to 1.0/1.6/1.8GSPS or for a single channel up to 2.0/3.2/3.6GSPS. The ADC12D1800RF achieves excellent accuracy and dynamic performance while dissipating lowest power in class. This platform can be evaluated and controlled via WaveVision5 software, which has been developed for use with it. The on board FPGA captures data from the ADC and transfers it to the PC via the USB connection. Data may be viewed in the time domain, frequency domain, or as a histogram. The ADC12D1800 control registers, which offer additional mode selection and features, may also be accessed via the WaveVision5 interface. The board is designed to allow for maximum flexibility and convenience.
  • Configurable to either 2.0/3.2/3.6GSPS interleaved or 1.0/1.6/1.8GSPS dual ADC
  • FMC expansion header for streaming data capture
  • SMA I/O for easy autosync feature evaluation
  • Test patterns at output for system debug
  • External hardware trigger
  • On board LMX2531 based clock circuit with a connector for a selectable external clock
  • High performance low noise power management section for the ADC, clock CKT, FPGA and USB controller
  • Single 7.5V power adapter input
  • Simplicity and performance of USB 2.0 connection to the PC
  • Functions with latest WaveVision 5 signal path control and analysis software

Toepassingen

Communications & Networking, Aerospace, Defence, Military, Consumer Electronics, RF Communications

Inhoud

ADC12D1800RF Reference Board, USB cable, 7.5V supply and cable, Two balun board, four SMA cables, DC blocks, 50Ohm plugs, Documentation which includes: WaveVision5 install files, User's Guide, Performance plots, Schematic, Layout, Bill of Materials, FPGA source code.

Waarschuwingen

Do not overdrive the signal and clock inputs or the ADC may be damaged.

Productgegevens

:
Xilinx
:
XC4VLX25, ADC12D1X00RF
:
12bit
:
3600MSPS
:
Data Converter
:
ADC
:
Reference Board, CD with Documentation, Hardware Kit, Power Adapter, USB Cable
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
Niet langer op voorraad

2.457,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 2.457,00 €