U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

ADS1146EVM-PDK - 

Performance Demonstration Kit, ADS1146 2kSPS 16-Bit 1-Channel ADC, Precision Sensor Measurement

ADS1146EVM-PDK - Performance Demonstration Kit, ADS1146 2kSPS 16-Bit 1-Channel ADC, Precision Sensor Measurement

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
ADS1146EVM-PDK
Ordercode:
1812217

Productoverzicht

The ADS1146EVM-PDK is a complete evaluation/demonstration kit, which combines the ADS1146EVM with the MSP430 based MMB3 motherboard for use with a personal computer. The MMB3 motherboard allows the ADS1146/ADS1246EVM to be connected to the computer via an available USB port. The demonstration kit is controlled by ADCPro is a program for collecting, recording, and analyzing data from ADC evaluation boards. It is based on a number of plug in programs, so it can be expanded easily with new test and data collection plug ins. The ADS1146EVM-PDK/ADS1246EVM-PDK is controlled by a plug-in running in ADCPro. The software is designed to run with the Microsoft Windows operating system and allows for the complete evaluation of the ADS1146 device.
  • Easy to use evaluation software for Microsoft Windows XP and Windows 7
  • Built in analysis tools including scope, FFT and histogram displays
  • Data collection to text files
  • Complete control of board settings
  • Easily expandable with new analysis plug in tools from Texas Instruments

Toepassingen

Test & Measurement, Industrial, Automation & Process Control, Sensing & Instrumentation

Inhoud

ADS1246EVM board with the MSP430 based MMB3 motherboard and includes ADCPro software for evaluation

Productgegevens

:
Texas Instruments
:
ADS1146
:
16bit
:
5kSPS
:
Data Converter
:
ADC
:
Board Only
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
Niet langer op voorraad

202,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 202,00 €