U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

ADS1148EVM . - 

Evaluation Module, ADS1148 16-Bit 2kSPS 8-Channel Analog to Digital Converter, PGA Delta-Sigma

ADS1148EVM . - Evaluation Module, ADS1148 16-Bit 2kSPS 8-Channel Analog to Digital Converter, PGA Delta-Sigma

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
ADS1148EVM .
Ordercode:
1812220

Productoverzicht

The ADS1148EVM is an evaluation module for ADS1148, a 16bit, multi channel, delta sigma analog to digital converter. The ADS1148 features an on board, low noise, programmable gain amplifier (PGA), a precision delta sigma ADC with a single cycle settling digital filter and an internal oscillator. The ADS1148 also provide a built in voltage reference with 10mA output capacity and two matched programmable current digital to analog converters (DACs). The ADS1148 provide a complete front end solution for temperature sensor applications including thermal couples, thermistors and resistance temperature detectors (RTDs). The modular evaluation module uses the ADS1148 and minimal circuitry to demonstrate functionality for prototyping and part evaluation. The pins of the ADS1148 are accessible through various connections on the ADS1148EVM connectors. The evaluation module can be plugged into suitable motherboards such as the ADS1148EVM-PDK to work directly with any personal computer.
  • Contains all support circuitry needed for the ADS1148
  • ±2.5V and +5V power supply options for ADC
  • Voltage reference options external or on board
  • GPIO access
  • Compatible with the modular EVM System

Toepassingen

Test & Measurement, Industrial, Automation & Process Control, Sensing & Instrumentation

Productgegevens

:
Texas Instruments
:
ADS1148
:
16bit
:
5kSPS
:
Data Converter
:
ADC
:
Board Only
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
Niet langer op voorraad

73,74 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 73,74 €