U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

ADS1248EVM-PDK - 

Evaluation Module, ADS1248 24-Bit 2kSPS 8-Channel Analog to Digital Converter

ADS1248EVM-PDK - Evaluation Module, ADS1248 24-Bit 2kSPS 8-Channel Analog to Digital Converter
ADS1248EVM-PDK - Evaluation Module, ADS1248 24-Bit 2kSPS 8-Channel Analog to Digital Converter

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
ADS1248EVM-PDK
Ordercode:
2334089

Productoverzicht

The ADS1248EVM-PDK is a complete evaluation/demonstration kit for ADS1248, a highly integrated, precision, 24bit analog to digital converter (ADC). The ADS1248 feature an onboard, low noise, programmable gain amplifier (PGA), a precision delta sigma (ΔΣ) ADC with a single cycle settling digital filter, and an internal oscillator. This kit combines the ADS1248EVM with the MSP430 based MMB3 motherboard for use with a personal computer. The MMB3 motherboard allows the ADS1248EVM to connect to a computer via a USB port. The ADS1248EVM-PDK is controlled by the ADCPro evaluation software using a plug in. The software is designed to run with the Microsoft Windows operating system and allows for the complete evaluation of the ADS1248 device.
  • Contains all support circuitry needed for the ADS1248
  • ±2.5V and +5V power supply options for ADC
  • Voltage reference options: external or onboard
  • GPIO access
  • Compatible with the modular EVM system
  • Data collection to text files
  • Built in analysis tools including scope, FFT, and histogram displays
  • Complete control of board settings
  • Easily expandable with new analysis plug in tools
  • Easy to use evaluation software for Microsoft Windows XP

Toepassingen

Sensing & Instrumentation, Test & Measurement, Industrial, Automation & Process Control, System Monitoring

Productgegevens

:
Texas Instruments
:
ADS1248
:
24bit
:
2kSPS
:
Data Converter
:
ADC
:
Eval Board ADS1248, MSP430-based MMB3 Motherboard, Software
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
Niet langer op voorraad

178,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 178,00 €