U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

ADS1274EVM-PDK . - 

Demonstration Kit, ADS1274 Quad-Channel Simultaneous Sampling 24-Bit Analog to Digital Converter

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
ADS1274EVM-PDK .
Ordercode:
2334091

Productoverzicht

The ADS1274EVM-PDK is a complete evaluation/demonstration kit for ADS1274 device. The ADS1274EVM is an evaluation module built to the Modular EVM System specification. It can be connected to any modular EVM system interface card. The ADS1274 is 24bit, delta sigma analog to digital converters (ADCs) with data rates up to 144k samples per second (SPS), allowing simultaneous sampling of four. Four operating modes allow for optimization of speed, resolution, and power. All operations are controlled directly by pins; there are no registers to program. The MMB0 is a Modular EVM System motherboard. It is designed around the TMS320VC5507, a DSP with an on board USB interface . The MMB0 also has 16MB of SDRAM installed. ADCPro is a program for collecting, recording, and analyzing data from ADC evaluation boards. It is based on a number of plug-in programs, so it can be expanded easily with new test and data collection plug-ins.
  • Evaluation software easy to use for Microsoft windows XP and windows 7
  • Built in analysis tools including scope, FFT, and histogram displays
  • Data collection to text files
  • Complete control of board settings
  • Easily expandable with new analysis plug in tools

Toepassingen

Sensing & Instrumentation, Audio, Power Management, Motor Drive & Control, System Monitoring

Inhoud

ADS1274EVM board, MMB0 motherboard, ADCPro software, AC adapter

Productgegevens

:
Texas Instruments
:
ADS1274
:
24bit
:
128kSPS
:
Data Converter
:
ADC
:
Demonstration Board ADS1274EVM, DSP Based MMB3 Motherboard
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
3 Op voorraad

Beschikbaar tot einde voorraad

3 op voorraad om de volgende werkdag te leveren (UK stock)
138,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 138,00 €