U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

ADS130E08EVM-PDK . - 

Performance Demonstration Kit, ADS130E08 8-Channel Analog Front-End, Metering Applications

ADS130E08EVM-PDK . - Performance Demonstration Kit, ADS130E08 8-Channel Analog Front-End, Metering Applications
ADS130E08EVM-PDK . - Performance Demonstration Kit, ADS130E08 8-Channel Analog Front-End, Metering Applications

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
ADS130E08EVM-PDK .
Ordercode:
2211933

Productoverzicht

The ADS130E08EVM-PDK is a demonstration kit for ADS130E08, a simultaneous sampling, 16 bit, delta sigma (Δ Σ) analog to digital converter (ADC) with a built in programmable gain amplifier (PGA), internal reference and an on board oscillator. The ADS130E08 contains the features commonly required for industrial power monitoring and control but has the flexibility to fit a variety of applications which require an eight channel, 16 bit ADC. The digital SPI control interface is provided by the MMB0 modular evaluation module motherboard that connects to the ADS130E08 evaluation board. The ADS130E08EVM-PDK is designed to expedite evaluation and system development. The MMB0 motherboard allows the ADS130E08EVM to be connected to the computer thorugh an available USB port.
  • Easy to use evaluation software for Microsoft Windows XP or Windows 7
  • Built in analysis tools including oscilloscope, FFT, and histogram displays
  • Flexible input configurations
  • Optional external reference circuits
  • Ability to export data in simple test files for post processing
  • Analog test signals can be applied easily using screw terminals
  • Access to a variety of register contents, including PGA options and more
  • Configurable for internal and external clock through jumper settings
  • Configurable for bipolar or unipolar supply operation

Toepassingen

Metering, Industrial

Inhoud

ADS130E08EVM printed circuit board (PCB), MMB0 (modular EVM motherboard), 6V at 3A wall wart.

Productgegevens

:
Texas Instruments
:
ADS130E08
:
16bit
:
8kSPS
:
Data Converter
:
ADC
:
Evaluation Board ADS130E08, Modular EVM Motherboard, Power Supply
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
Niet langer op voorraad

185,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 185,00 €