U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

ADS4249EVM . - 

Evaluation Board, ADS4249 Dual-Channel 14-Bit 250MSPS Analog to Digital Converter

ADS4249EVM . - Evaluation Board, ADS4249 Dual-Channel 14-Bit 250MSPS Analog to Digital Converter
ADS4249EVM . - Evaluation Board, ADS4249 Dual-Channel 14-Bit 250MSPS Analog to Digital Converter

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
ADS4249EVM .
Ordercode:
2378785

Productoverzicht

The ADS4249EVM is an Evaluation Module for evaluate the operation and performance of ADS4249, an extremely low power dual channel 14-bit 250MSPS analogue to digital converter (ADC). The ADC features a configurable parallel DDR LVDS or CMOS outputs. The board provides a flexible environment to test the ADS4249 under a variety of clock, input and supply conditions. The board also includes 10 output low jitter clock synchronizer and jitter cleaner device, the CDCE72010, which can be used to drive the clocking input to the ADS4249. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution. Alternatively an external clock source can be provided to the board and either routed through the CDCE72010 or passed directly to the ADS4249 clock input.
  • Transformer coupled analogue input path
  • Amplifier path based on the THS4509
  • Configurable CMOS or DDR LVDS parallel output modes
  • Transformer coupled clock input path
  • CDCE72010 Jitter clock synchronizer and jitter cleaner clocking circuit
  • DDR LVDS output and capture ability via TSW1400EVM or TSW1405EVM capture card
  • USB controlled for SPI access

Toepassingen

Test & Measurement, Industrial

Productgegevens

:
Texas Instruments
:
ADS4249
:
14bit
:
250MSPS
:
Data Converter
:
ADC
:
Eval Board ADS4249
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
Niet langer op voorraad

304,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 304,00 €