U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

ADS8331EVM - 

Evaluation Module, ADS8331 16-Bit 2.7V-5.5V 500KSPS Low Power Serial ADC

ADS8331EVM - Evaluation Module, ADS8331 16-Bit 2.7V-5.5V 500KSPS Low Power Serial ADC

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
ADS8331EVM
Ordercode:
2081094

Productoverzicht

The ADS8331EVM is an evaluation module for ADS8331, a low power, 16bit, 500k samples per second (SPS) analog to digital converter (ADC) with a unipolar, 4 to 1 multiplexer (mux) input. The evaluation module provides a serial interface header to easily attach to any host microprocessor or TI DSP base system. An OPA211 buffer amplifier is on board and can be added into the signal path to drive the ADC by simply changing a jumper setting. By default, the evaluation module is designed to operate with an on board 4.096V reference (REF5040), but can be easily modified to use an external reference source. The REF5040 is pin compatible with the REF50xx family allowing a wide variety of reference values. The reference voltage signal has the option to be buffered through an OPA350 before connecting to the ADC.
  • Contains all support circuitry needed for the ADS8331 or ADS8332
  • Voltage reference options external or On board
  • Option to use the OPA350 to drive the reference voltage source
  • Option to use the OPA211 to drive the ADC input
  • Master clock options internal oscillator or external clock source
  • Compatible with the modular EVM System

Toepassingen

Communications & Networking, Industrial, Medical, Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Productgegevens

:
Texas Instruments
:
ADS8331
:
16bit
:
500kSPS
:
Data Converter
:
ADC
:
Evaluation Board ADS8331
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
Niet langer geproduceerd

47,65 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 47,65 €