U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

BQ24103AEVM . - 

Evaluation Board, BQ24103A Standalone Synchronous Switch Mode Li-Ion Charger, 2A FET

BQ24103AEVM . - Evaluation Board, BQ24103A Standalone Synchronous Switch Mode Li-Ion Charger, 2A FET

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
BQ24103AEVM .
Ordercode:
2334107

Productoverzicht

The BQ24103AEVM is an evaluation module that provides a convenient method for evaluating the performance of a charge management solution for portable applications using the BQ24103A product. The BQ24103A is highly integrated lithium ion and lithium polymerise switch mode charge management device. It offers integrated synchronous PWM controller and power FETs, high accuracy current and voltage regulation, charge preconditioning, charge status, and charge termination, in a small, thermally enhanced QFN package. The system controlled version provides additional inputs for full charge management under system control. Charge is terminated based on user selectable minimum current level. A programmable charge timer provides a safety backup for charge termination. The BQ24103A automatically restarts the charge cycle if the battery voltage falls below an internal threshold. It automatically enters sleep mode when VCC supply is removed.
  • High accuracy voltage and current regulation
  • Status outputs for LED or host processor interface
  • High side battery current sensing
  • Automatic sleep mode for low power consumption
  • Reverse leakage protection prevents battery drainage
  • Built in battery detection
  • Thermal shutdown and protection
  • Battery temperature monitoring
  • 20V maximum voltage rating on IN and OUT pins
  • High accuracy voltage and current regulation

Toepassingen

Portable Devices, Industrial, Medical, Power Management

Productgegevens

:
Power Management - Battery
:
Battery Charger
:
BQ24103A
:
Texas Instruments
:
Evaluation Module BQ24103A
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
Niet langer op voorraad

47,56 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 47,56 €