U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

BQ24196EVM-021 . - 

Evaluation Board, BQ24196 I2C Controlled 4.5A Single Cell USB / Adaptor Charger

BQ24196EVM-021 . - Evaluation Board, BQ24196 I2C Controlled 4.5A Single Cell USB / Adaptor Charger

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
BQ24196EVM-021 .
Ordercode:
2378901

Productoverzicht

The BQ24196EVM-021 is a complete charger module for evaluating an I2C controlled single NVDC-1 charge using the BQ24196 device. The bq24196 is a highly integrated switch mode battery charge management and system power path management devices for single cell Li ion and Li polymer battery in a wide range of tablet and other portable devices. Its low impedance power path optimizes switch mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution. The device supports a wide range of input sources, including standard USB host port, USB charging port and high power DC adapter.
  • High efficiency 4.5A switch mode charger
  • Highest battery discharge efficiency at 2A, 90% at 4A
  • Single input USB compliant/adapter charger
  • 3.9V to 17V input operating voltage range
  • USB OTG 5V at 1.3A synchronous boost
  • Narrow VDC power path management
  • 1.5MHz switching frequency for low profile inductor
  • Autonomous battery charging with or without host management

Toepassingen

Consumer Electronics, Portable Devices, Power Management, Communications & Networking, Audio

Productgegevens

:
Power Management - Battery
:
Battery Charger
:
BQ24196
:
Texas Instruments
:
Evaluation Module BQ24196
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
Niet langer op voorraad

89,33 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 89,33 €