U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

BQ50002EVM-607 - 

Evaluation Board, BQ500511 & BQ50002 Wireless Power Transmitter Controller and Analog Front End

BQ50002EVM-607 - Evaluation Board, BQ500511 & BQ50002 Wireless Power Transmitter Controller and Analog Front End

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
BQ50002EVM-607
Ordercode:
2535938
Productreeks
BqTESLA Series

Productoverzicht

The BQ50002EVM-607 is a BQ500511 and BQ50002 wireless power transmitter evaluation module. The BQ50002 is a highly integrated wireless power transmitter analogue front end that contains all of analogue components required to implement a WPC compliant 5V transmitter. The BQ500511 is a wireless power transmitter controller that when combined with BQ50002 analogue front end device integrates all functions required to create Qi-compliant or proprietary 5V transmitter. The BQ50002EVM-607 is a high performance, easy to use development module for design of wireless power solutions. This evaluation module (EVM) provides all the basic functions of a Qi-compliant, wireless charger pad. The EVM supports both WPC 1.0, 1.1 and 1.2 receivers and will support output power up to 5W. This evaluation module demonstrates transmitter portion of the bqTESLA wireless power system. This transmitter EVM is a complete transmitter-side solution that powers a bqTESLA receiver.
  • 5V input, single coil transmitter enables designers to speed development of their end applications
  • 2 chip solution for highly integrated transmitter solution
  • Qi-certified WPC 1.2 solution for 5W operation and standard WPC A11 type transmitter coil
  • Input voltage range from 4.5V to 5.5V, input current of 1.4A and full load efficiency of 71%
  • Output voltage of 5V, maximum output current of 1.5A and maximum switching frequency of 205KHz
  • Enhanced foreign object detection (FOD) with FOD ping detecting objects prior to power transfer
  • Transmitter coil mounting pad providing the correct receiver interface
  • Analogue front end including LDO, FETs, drivers, current sense amplifier & demodulation circuit
  • Standard WPC A11-type transmitter coil with no magnet
  • LED and audio indication of power transfer

Toepassingen

Communications & Networking, Wireless

Waarschuwingen

To help assure safety integrity of system and minimize risk of electrical shock hazard, always use a power supply providing suitable isolation and supplemental insulation (double insulated).

Productgegevens

:
Texas Instruments
:
BQ50002
:
Power Management
:
Wireless Power Transmitter
:
Eval Board BQ50002
:
BqTESLA Series
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gekoppelde producten

Geselecteerde vergelijken

Gerelateerde Zoekopdrachten

Niet langer geproduceerd

160,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 160,00 €