U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

BQ500210EVM-689 - 

Evaluation Module, BQ500210 Qi Compliant Wireless Power Transmitter Manager

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
BQ500210EVM-689
Ordercode:
2146057

Productoverzicht

The BQ500210EVM-689 is an evaluation module, which demonstrates the transmitter portion of the bqTESLA wireless power system. This transmitter EVM is a complete transmitter-side solution that powers a bqTESLA receiver. The bq500210EVM requires single 19V at 0.5A power supply to operate and combines on the single printed circuit board the transmitter electronics, input power socket, LED indicators, and the transmitting coil. The open design allows easy access to key points of the electrical schematic. The board has installed connectors for optional JTAG and serial interfaces that can be helpful to advanced users.
  • Intelligent control of the power transfer between base station and mobile device
  • Conforms to the Wireless Power Consortium (WPC) wireless power transfer 1.0 specifications
  • Demodulates and decodes WPC complaint message packets from the power receiving device
  • Implements closed loop power transfer PID control
  • Improved parasitic metal object detection (PMOD) promotes safety during wireless power transfer
  • Operating modes status indicator
  • Powers the bq51013EVM-725 Integrated Receiver or any other WPC certified receiver
  • Over temperature protection
  • LED indicates power transfer state and buzzer indicates start of power transfer
  • Receiver output voltage of 5V up to 1A

Toepassingen

Power Management, Wireless, Consumer Electronics, Portable Devices, Communications & Networking, System Monitoring, Sensing & Instrumentation

Productgegevens

:
Texas Instruments
:
BQ500210
:
Power Management
:
Wireless Power Transmitter
:
Evaluation Module for bq500210
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
Niet langer geproduceerd

188,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 188,00 €