U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

BQ500212AEVM-550 - 

Evaluation Board, BQ500212A Qi-Compliant 5V Wireless Power Transmitter Manager

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
BQ500212AEVM-550
Ordercode:
2378943

Productoverzicht

The BQ500212AEVM-550 is a Qi compliant wireless power transmitter manager Evaluation Module that demonstrates the transmitter portion of the bqTESLA™ wireless power system. This transmitter EVM is a complete transmitter-side solution that powers a bqTESLA™ receiver. The EVM is compliant to WPC standard version 1.1 with Foreign Object Detection (FOD) for improved protection from stray metal objects in the charging area. The BQ500212AEVM-550 requires single 5V at 2A power supply to operate and combines on the single printed-circuit board the transmitter electronics, input power socket, LED indicators and the transmitting coil. The open design allows easy access to key points of the electrical schematic. The BQ500212A does not require an MSP430 to achieve low standby power.
  • Conforms to Wireless Power Consortium (WPC) 1.1 specifications with FOD detection
  • Operates with both WPC1.1 and WPC1.0 receivers
  • Supports wireless power solutions operating from 5V input
  • Demonstrates WPC A11 transmitter coil without a magnet
  • Features Dynamic Power Limiting (DPL) for USB and limited source operations
  • Intelligent control of the power transfer between base station and mobile device

Toepassingen

Wireless, Power Management

Productgegevens

:
Texas Instruments
:
BQ500212A
:
Power Management - Battery
:
Wireless Power Transmitter
:
Eval Board BQ500212A
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
Niet langer geproduceerd

196,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 196,00 €