U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

BT-MSPAUDSOURCE . - 

Development Board, Bluetooth, MSP MCU Audio Source, MSP430F5229, CC2564

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
BT-MSPAUDSOURCE .
Ordercode:
2461157

Productoverzicht

The BT-MSPAUDSOURCE is a Bluetooth and MSP430 Audio Source reference design can be used by customers to create a variety of applications for low-end, low-power audio source solutions for applications including toys, projectors, smart remotes and any audio streaming accessories. This reference design is a cost-effective audio implementation and with full design files provided allows you to focus your efforts on application and end product development. This reference design also provides the TI Bluetooth Stack. Core of the solution is TI's SimpleLink™ CC2564 which offers best-in-class Bluetooth performance (+12dBm output power) leading to robust connection over long range. CC256x and TI Bluetooth Stack both have Bluetooth Subsystem QDIDs allowing you to only need a Bluetooth End Product Listing.
  • Enables Bluetooth audio (SBC encode/decode) with low power MSP430F5229
  • Design offloads audio processing from MCU to Bluetooth device which enables low power audio
  • Cost-effective low end wireless audio solution with a four layer layout and QFN packages
  • Circuit design is tested and includes firmware, demo and wiki page for quick start guide

Toepassingen

Audio, Embedded Design & Development, Wireless

Inhoud

BT-MSPAUDSOURCE Board, Mini-USB cable and Stereo audio cable with 3.5mm plug connectors.

Productgegevens

:
Texas Instruments
:
MSP430F5229, CC2564
:
Audio
:
Bluetooth
:
Dev Board MSP430F5229 & CC2564, Mini-USB Cable, Stereo Audio Cable with 3.5mm Plug Connectors
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
1 Op voorraad

Beschikbaar tot einde voorraad

1 op voorraad om de volgende werkdag te leveren (Liege stock)
54,75 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 54,75 €