U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

DAC3482EVM . - 

Evaluation Module, Digital to Analog Converter, 16-Bit, 1.25GSPS, DAC3482

DAC3482EVM . - Evaluation Module, Digital to Analog Converter, 16-Bit, 1.25GSPS, DAC3482
DAC3482EVM . - Evaluation Module, Digital to Analog Converter, 16-Bit, 1.25GSPS, DAC3482
DAC3482EVM . - Evaluation Module, Digital to Analog Converter, 16-Bit, 1.25GSPS, DAC3482

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
DAC3482EVM .
Ordercode:
2378965

Productoverzicht

The DAC3482EVM is an Evaluation Module for evaluate the operation and performance of the DAC3482, a two-channel ultra-low power 16-bit 1.25GSPS digital-to-analogue converter (DAC). The DAC3482 provides 16-bit or 8-bit wide DDR LVDS data input, integrated 2x/4x/8x/16x interpolation filters, 32-bit NCO, PLL and exceptional linearity at high IFs. The board provides a flexible environment to test the DAC3482 under a variety of clock and data input and IF output conditions. For ease of use as a complete IF transmitter solution, the board includes the Texas Instruments CDCE62005 clock generator/jitter cleaner for clocking the DAC3482. Besides providing a high-quality, low jitter DAC sampling clock to the DAC3482, the CDCE62005 also provides FPGA clocks to the TSW1400EVM (or TSW3100EVM) as FPGA reference clocks.
  • Comprehensive test capability for the DAC3482
  • Direct connection to TSW1400/TSW3100 signal generator
  • Includes CDCE62005 for clock generation or jitter cleaning
  • Software support with a full featured GUI for easy testing and prototyping
  • FMC-DAC-Adapter card compatible to connect with FMC interconnect headers
  • Direct compatibility with HSMC headers on Altera based FPGA EVMs

Toepassingen

Test & Measurement, Industrial

Productgegevens

:
Texas Instruments
:
DAC3482
:
Data Converter
:
DAC
:
Eval Board DAC3482
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
Niet langer op voorraad

492,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 492,00 €