U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

DAC7718EVM - 

Evaluation Module, Digital to Analog Converter, 12-Bit, DAC7718

DAC7718EVM - Evaluation Module, Digital to Analog Converter, 12-Bit, DAC7718

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
DAC7718EVM
Ordercode:
1826374

Productoverzicht

The DAC7718EVM is an evaluation module for DAC7718, a low power, octal, 12bit digital to analog converter (DAC).It can also evaluates DAC8218 and DAC8718 digital to analog converters. The evaluation module provides a quick and easy way to evaluate the functionality and performance of this high resolution serial input DAC. The evaluation module is designed to work by default for a bipolar output range, but it can be configured for a unipolar output range by properly configuring two jumpers. The evaluation module provides the serial interface header to easily attach to any host microprocessor or TI DSP base system. Installed precision reference voltages of 5VDC and 2.5VDC are selectable using on board jumpers. REF5050 (5.0V DC source) and REF5025 (2.5V DC) are pin compatible with the REF50xx family allowing a wide variety of reference values.
  • Bipolar and Unipolar mode of operation is supported
  • Contains all support circuitry needed for the DACxx18 family
  • Serial interface header to easily attach to DSP base communication systems
  • Voltage reference options On board 5V, On board 2.5V or external
  • On board jumpers to control DAC control pins
  • Compatible with the modular EVM system
  • Wide selection of digital and i/o voltages
  • DAC7718EVM can be connected directly to a DSP or microcontroller interface board

Toepassingen

Industrial, Communications & Networking, Automation & Process Control, Test & Measurement

Waarschuwingen

It is important to operate this EVM within the input voltage range of -16.5V to 21V and the output voltage range of -15V to 15V. Exceeding the specified input range may cause damage to the EVM.

Productgegevens

:
Texas Instruments
:
DAC7718
:
Data Converter
:
DAC
:
Board Only
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
1 Op voorraad

Beschikbaar tot einde voorraad

1 op voorraad om de volgende werkdag te leveren (UK stock)
56,31 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 56,31 €