U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

DAC8562EVM - 

Evaluation Module, Digital to Analog Converter, 16-Bit, DAC8562

DAC8562EVM - Evaluation Module, Digital to Analog Converter, 16-Bit, DAC8562
DAC8562EVM - Evaluation Module, Digital to Analog Converter, 16-Bit, DAC8562

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
DAC8562EVM
Ordercode:
2081108

Productoverzicht

The DAC8562EVM is designed for prototyping and evaluation of the DAC8562 which is installed on board, this board also used to evaluate DAC7562, DAC8162, DAC7563, DAC8163, or DAC8563 digital to analog converter. These 12bit/14bit/16bit, reset to zero scale or midscale, string DACs are featured in a very small 10 pin QFN package and include an internal reference with very low temperature drift characteristics. The evaluation module gives access to every pin of the converter which enables the DACs serial interface header to easily attach to any host microprocessor or DSP base system. The DAC includes a precise 2.5V internal reference voltage and the evaluation board includes an external 2.5V. The two reference options are selectable using on board jumpers and setting the DAC itself appropriately. The evaluation module also has the ability to highlight using the DAC in bipolar applications by installing a few resistors and an op amp.
  • Full featured evaluation board for the DAC7562 or DAC8562
  • On board optional external reference selection
  • Wide selection of digital and I/O voltages
  • Hardware or software control of control logic
  • Compatible with the modular EVM System
  • On board optional bipolar circuit configuration
  • On board jumpers to control DAC /CLR and /LDAC control pins
  • Serial interface header to easily attach to DSP base communication systems

Toepassingen

Portable Devices, Sensing & Instrumentation

Productgegevens

:
Texas Instruments
:
DAC8562
:
Data Converter
:
DAC
:
Eval Board DAC8562
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
Niet langer geproduceerd

44,26 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 44,26 €