U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

DAC8718EVM . - 

Evaluation Module, Digital to Analog Converter, 16-Bit, 8 Channel, DAC8718

DAC8718EVM . - Evaluation Module, Digital to Analog Converter, 16-Bit, 8 Channel, DAC8718

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
DAC8718EVM .
Ordercode:
1826376

Productoverzicht

The DAC8718EVM is an evaluation module for DAC8718, a low power, octal, 16bit digital to analog converter (DAC). It can also evaluates DAC7718 and DAC8218 digital to analog converters. The evaluation module provides a quick and easy way to evaluate the functionality and performance of this high resolution serial input digital to analog converter (DAC). The evaluation module is designed to work by default for a bipolar output range, but it can be configured for a unipolar output range by properly configuring two jumpers. The EVM provides the serial interface header to easily attach to any host microprocessor or TI DSP base system. Installed precision reference voltages of 5VDC and 2.5VDC are selectable using on board jumpers. REF5050 (5.0VDC source) and REF5025 (2.5VDC) are pin compatible with the REF50xx family allowing a wide variety of reference values.
  • Bipolar and unipolar mode of operation is supported
  • Contains all support circuitry needed for the DACxx18 family
  • Serial interface header to easily attach to DSP base communication systems
  • Voltage reference options On board 5V, On board 2.5V or external
  • On board jumpers to control DAC control pins
  • Compatible with the modular EVM system
  • Wide selection of digital and I/O voltages
  • DAC8718EVM can be connected directly to a DSP or microcontroller interface board

Toepassingen

Industrial, Communications & Networking, Automation & Process Control, Test & Measurement

Waarschuwingen

It is important to operate this EVM within the input voltage range of -16.5V to 21V and the output voltage range of -15V to 15V. Exceeding the specified input range may cause damage to the EVM.

Productgegevens

:
Texas Instruments
:
DAC8718
:
Data Converter
:
DAC
:
Board Only
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
Niet langer op voorraad

73,74 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 73,74 €