U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

Het product komt mogelijk niet exact overeen met uw zoekopdracht

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

 
 

DAC8718EVM

Evaluation Module, Digital to Analog Converter, 16-Bit, 8 Channel, DAC8718

TEXAS INSTRUMENTS DAC8718EVM
×
×

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
DAC8718EVM
Ordercode:
3125808

Productoverzicht

The DAC8718EVM is an evaluation module for DAC8718, a low power, octal, 16bit digital to analog converter (DAC). It can also evaluates DAC7718 and DAC8218 digital to analog converters. The evaluation module provides a quick and easy way to evaluate the functionality and performance of this high resolution serial input digital to analog converter (DAC). The evaluation module is designed to work by default for a bipolar output range, but it can be configured for a unipolar output range by properly configuring two jumpers. The EVM provides the serial interface header to easily attach to any host microprocessor or TI DSP base system. Installed precision reference voltages of 5VDC and 2.5VDC are selectable using on board jumpers. REF5050 (5.0VDC source) and REF5025 (2.5VDC) are pin compatible with the REF50xx family allowing a wide variety of reference values.
  • Bipolar and unipolar mode of operation is supported
  • Contains all support circuitry needed for the DACxx18 family
  • Serial interface header to easily attach to DSP base communication systems
  • Voltage reference options On board 5V, On board 2.5V or external
  • On board jumpers to control DAC control pins
  • Compatible with the modular EVM system
  • Wide selection of digital and I/O voltages
  • DAC8718EVM can be connected directly to a DSP or microcontroller interface board

Toepassingen

Industrial, Communications & Networking, Automation & Process Control, Test & Measurement

Waarschuwingen

It is important to operate this EVM within the input voltage range of -16.5V to 21V and the output voltage range of -15V to 15V. Exceeding the specified input range may cause damage to the EVM.

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
Texas Instruments

:
DAC8718

:
Data Converter

:
DAC

:
Board Only


Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (0)

CAD downloads

×

Voorwaarden en bepalingen

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepteren Annuleren

Beschikbaar voor nabestelling

Let op: dit product is niet op voorraad

U kunt een voorbestelling plaatsen door te klikken op de knop, of uw interesse aangeven door op de link te klikken

Geef hier uw interesse aan

Wegens marktomstandigheden zijn levertijden slechts een algemene richtlijn en kunnen op korte termijn worden gewijzigd

82,45 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 82,45 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
 
 

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

No longer stocked:: No Longer Manufactured::
Toevoegen aan winkelwagen Toevoegen aan winkelwagen Vooruit Bestellen
Toevoegen
Beperkt artikel
Onderdeelnr. toevoegen / Regelopmerking
Totaalprijs:
Totaalprijs: ( )
Totaalprijs: --