U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

DAC8728EVM . - 

Evaluation Module, Digital to Analog Converter, 16-Bit, DAC8728

DAC8728EVM . - Evaluation Module, Digital to Analog Converter, 16-Bit, DAC8728
DAC8728EVM . - Evaluation Module, Digital to Analog Converter, 16-Bit, DAC8728

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
DAC8728EVM .
Ordercode:
1826370

Productoverzicht

The DAC8728EVM is a full featured evaluation board that features the DAC8728 device. The DAC8728 is a low power, octal, ±15V output, parallel input, 16bit digital to analog converter (DAC). This evaluation module (EVM) allows evaluation of all aspects of the DAC8728 and gives control over every pin on the device. The evaluation module is designed to work by default for a bipolar output range, but it can be configured for a unipolar output range by properly configuring two jumpers. The evaluation module is designed to be operated from a wide range of supply voltages and use a variety of reference voltages. Installed precision reference voltages of 5VDC and 2.5VDC are selectable using on board jumpers.
  • Bipolar and unipolar mode of operation is supported
  • Contains all support circuitry needed for the DAC8728
  • Serial interface header to easily attach to DSP base communication systems
  • Voltage reference options on board 5V, on board 2.5V or external
  • On board jumpers to control DAC control pins
  • Compatible with the modular EVM system
  • High speed parallel interface

Toepassingen

Test & Measurement, Industrial, Automation & Process Control, Communications & Networking

Waarschuwingen

It is important to operate this EVM within the input voltage range of -16.5V to 21V and the output voltage range of -15V to 15V. Exceeding the specified input range may cause damage to the EVM.

Productgegevens

:
Texas Instruments
:
DAC8728
:
Data Converter
:
DAC
:
Board Only
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
Niet langer op voorraad

94,76 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 94,76 €