U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

DAC9881EVM - 

Evaluation Module, Digital to Analog Converter, 18-Bit, DAC9881

DAC9881EVM - Evaluation Module, Digital to Analog Converter, 18-Bit, DAC9881
DAC9881EVM - Evaluation Module, Digital to Analog Converter, 18-Bit, DAC9881

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
DAC9881EVM
Ordercode:
2081111

Productoverzicht

DAC9881EVM is a simple evaluation module designed for quick and easy evaluation of the functionality and performance of the 18bit, voltage output, single channel serial input DAC9881. The evaluation module is designed to work by default for unipolar output range, but it can also be configured for bipolar output range with the addition of an external amplifier and some resistors. The option for bipolar mode of operation is included in the evaluation module with some minor jumper configuration. A 5V precision voltage reference is provided to supply the necessary external reference voltage to set the DAC9881 output range. The voltage reference configuration implemented on this EVM uses the Kelvin connection feature of the DAC9881 device. This connection helps minimize the internal errors caused by the changing reference current and its associated circuit impedances.
  • Bipolar and unipolar mode of operation is supported
  • An external 5V precision reference is included in a SO 8 package that is pin compatible
  • Kelvin sense connection is implemented in the reference circuit
  • Test points included to allow users own external reference to be supplied to the DAC9881
  • Flexible power supplies for AVDD and IOVDD
  • Compatible with the modular EVM System
  • Daisy chaining multiple EVMs is supported

Toepassingen

Industrial, Sensing & Instrumentation, Automation & Process Control

Waarschuwingen

It is important to operate this EVM within the input voltage range of -15V to 15V and the output voltage range of -15V to 15V. Exceeding the specified input range may cause damage to the EVM.

Productgegevens

:
Texas Instruments
:
DAC9881
:
Data Converter
:
DAC
:
Eval Board DAC9881
:
-
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gerelateerde Zoekopdrachten

Niet langer op voorraad

68,10 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 68,10 €