U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

DRV8832EVM . - 

Evaluation Board, DRV8832 1A Low Voltage Brushed DC Motor Driver, Voltage Regulation

DRV8832EVM . - Evaluation Board, DRV8832 1A Low Voltage Brushed DC Motor Driver, Voltage Regulation

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
DRV8832EVM .
Ordercode:
2143286

Productoverzicht

The DRV8832EVM is an evaluation module for DRV8832 consists of a 1A, H-bridge motor driver with a parallel control interface and a small number of external components that can be used to drive one brushed DC motor or other loads like solenoids. With the evaluation module, designers can quickly and easily evaluate the performance of DRV8832 motor driver in their specific application. The DRV8832 includes an internal reference voltage which is used to set the PWM regulated output voltage controlled by voltage at the VSET pin. This evaluation module operates on power supply voltages from 2.75V to 6V.
  • DRV8832 is a H-Bridge voltage controlled motor driver
  • 1.0A continuous current output
  • DRV8832 operates on power supply voltages from 2.75V to 6.8V
  • Low RDSON (450mR LS+HS)
  • Includes terminal connections for power, output and control signals
  • Kelvin connections for power, output and control signals
  • EVM includes LED indicator of fault state
  • VSET voltage can be set using on board potentiometer or external source

Toepassingen

Robotics, Power Management, Consumer Electronics, Motor Drive & Control, Hobby & Education, Imaging, Video & Vision, Portable Devices

Waarschuwingen

It is important to operate this EVM within the input voltage range of 0V to 6V and the output voltage range of 0V to 6V. Exceeding the specified input range may cause damage to the EVM.

Productgegevens

:
DC Brushed Motor
:
Texas Instruments
:
Motor Control
:
DRV8832
:
Evaluation Board DRV8832
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
Niet langer op voorraad

43,48 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 43,48 €