U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

DV2004ES1 - 

Evaluation Board, BQ2004E/H Fast Charger Controller, Four to Ten NiCd or NiMH Cells, Up to 3A

DV2004ES1 - Evaluation Board, BQ2004E/H Fast Charger Controller, Four to Ten NiCd or NiMH Cells, Up to 3A
DV2004ES1 - Evaluation Board, BQ2004E/H Fast Charger Controller, Four to Ten NiCd or NiMH Cells, Up to 3A

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
DV2004ES1
Ordercode:
1510491

Productoverzicht

The DV2004ES1 is a development environment for the bq2004, bq2004E, or bq2004H fast charge IC. The development environment incorporate a bq2004/E/H and a buck type switch mode regulator to provide fast charge controls for 4 to 10 NiCd or NiMH cells. The fast charge is terminated by any of the following DT/Dt, -DV or peak voltage detect, maximum temperature, maximum time, maximum voltage, or an inhibit command. Jumper settings select the voltage termination mode, the hold off, top off, and maximum time limits, and automatic discharge before charge. The user provides a power supply and batteries. The user configures the DV2004ES1 for the number of cells, voltage, charge termination mode, and maximum charge time (with or without top off), and commands the discharge before charge option with the push button switch S1.
  • Bq2004/E/H fast charge control evaluation and development
  • Charge current sourced from an on board switch mode regulator (up to 3.0A)
  • Fast charge of 4 to 10 NiCd or NiMH cells and one user defined selection
  • Fast charge termination
  • Programmable charge status display
  • Discharge before charge control with push button switch or auto discharge before charge with jumper
  • Inhibit fast charge by logic level input

Productgegevens

:
Power Management - Battery
:
Battery Charger
:
bq2004E
:
Texas Instruments
:
Dev Board bq2004E
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
Niet langer op voorraad

90,91 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 90,91 €