U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

LM3279EVM - 

Evaluation Module for Buck Boost Converter with MIPI(R) RFFE Interface for RF Power Amplifier

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
LM3279EVM
Ordercode:
2379086

Productoverzicht

The LM3279EVM evaluation board has LM3279 with its essential passive components to show buck boost capability and also it enables the user to test part in all the modes of operation. The LM3279 is a buck boost DC to DC converter designed to generate output voltages above or below a given input voltage and is particularly suitable for power amplifiers operating from single cell Li Ion batteries. It has four modes of operation, PWM, PFM, standby and shutdown. During normal conditions, LM3279 operates in full synchronous PWM mode, providing seamless transitions between buck and boost operating regimes. Energy saving PFM mode increases efficiencies and current savings during low power RF transmission modes. For high transmit power, device operates in PWM buck or boost mode, whereas device can transition between PWM and PFM modes during low power transmit. The LM3279 can be controlled either via included MIPI RFFE interface or analog control from external MCU, offering design flexibility.
  • High efficiency PFM and PWM modes with internal seamless transition
  • Adjustable output voltage
  • RFFE digital control from 0.4V to 4.2V
  • Analog control from 0.6V to 4.2V
  • Seamless buck boost mode transition
  • 1A maximum load capability for VBATT >= 3.2V, VOUT = 3.6V
  • Fast output voltage transition from 0.8V to 4.0V in 20uSec
  • High efficiency of 95%
  • Internal compensation
  • 2.4MHz typical switching frequency

Toepassingen

Power Management, Portable Devices, Communications & Networking, Consumer Electronics, RF Communications

Inhoud

LM3279 evaluation module, GUI software, Documentation.

Voetnoten

This evaluation module is not a finished electrical equipment and not intended for consumer use.

Waarschuwingen

ESD sensitive device, take proper precaution while handling the device.

Productgegevens

:
Texas Instruments
:
LM3279
:
Power Management
:
Buck/Boost DC-DC Converter
:
Eval Board LM3279, GUI Software
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
Niet langer op voorraad

68,49 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 68,49 €