U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

LMH5401EVM . - 

Evaluation Board, LMH5401 RF Performance Amplifier, Differential O/P, Single/Split Supply

LMH5401EVM . - Evaluation Board, LMH5401 RF Performance Amplifier, Differential O/P, Single/Split Supply

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
LMH5401EVM .
Ordercode:
2469351

Productoverzicht

The LMH5401EVM is an Evaluation Module for evaluate the operation and performance of the single LMH5401 amplifier. The board is ready to connect to power, signal source and test instruments through the use of onboard connectors. The EVM comes configured for easy connection with common 50R laboratory equipment on its inputs and outputs. The amplifier is configured for single-ended input with gain of 12dB (4V/V). The board has differential outputs, one for each of the amplifier outputs. It can be easily configured for differential inputs and single- or split-supply operation.
  • Configured for split-supply operation and easily modified for single supply
  • Single ended or differential input signals
  • Fully differential output
  • Designed for easy connection to standard 50R input/output impedance test equipment
  • Inputs and outputs include SMA connectors

Toepassingen

Test & Measurement, Industrial

Productgegevens

:
Texas Instruments
:
LMH5401
:
RF / IF
:
RF/IF Gain Block Amplifier
:
Eval Board LMH5401
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
Niet langer op voorraad

138,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 138,00 €