U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

LMR62421XSDDEMO/NOPB . - 

Demonstration Board for High Frequency Switching Regulator, Compact, 1.6MHz Switching Frequency

LMR62421XSDDEMO/NOPB . - Demonstration Board for High Frequency Switching Regulator, Compact, 1.6MHz Switching Frequency

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
LMR62421XSDDEMO/NOPB .
Ordercode:
2379180

Productoverzicht

The LMR62421XSDDEMO/NOPB is a demo board for LMR62421, a high frequency switching boost regulator which offers small size and high power conversion efficiency. The part operates at a 1.6MHz switching frequency. It provides all the active functions to provide local DC to DC conversion with fast transient response and accurate regulation in the smallest PCB area capable of supplying up to 2.1A of switch current. The LMR62421 is internally compensated, so it is simple to use and requires few external components. The LMR62421 uses current mode control to regulate the output voltage in a range from 3V to 24V. Additional features include internal soft start which helps reduce inrush current and thermal shutdown.
  • 2.7V to 5.5V input voltage range
  • 12V output voltage (default setting)
  • 500mA output current from 3.5V input supply
  • 300mA output current from 2.7V input supply
  • Switching frequency of 1.6MHz
  • Low component count
  • Small solution size 27.5mm x 36.9mm
  • Extremely easy to use
  • Tiny overall solution reduces system cost

Toepassingen

LED Lighting, Power Management, Imaging, Video & Vision

Productgegevens

:
Texas Instruments
:
L62421X
:
Power Management
:
Step Up Switching Regulator
:
Evaluation Board LMR62421XSD Simple Switcher
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
Niet langer op voorraad

20,26 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 20,26 €