U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

LMZ13608EVAL/NOPB . - 

Evaluation Module for Simple Switcher, Step Down DC-DC Converter, 8A Max Output Current

LMZ13608EVAL/NOPB . - Evaluation Module for Simple Switcher, Step Down DC-DC Converter, 8A Max Output Current
LMZ13608EVAL/NOPB . - Evaluation Module for Simple Switcher, Step Down DC-DC Converter, 8A Max Output Current

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
LMZ13608EVAL/NOPB .
Ordercode:
2379201

Productoverzicht

The LMZ13608EVAL/NOPB is an evaluation board for LMZ13608, a simple switcher power module which can be easy to use DC to DC solution capable of driving up to an 8A load. They are available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The LMZ13608 can accept an input voltage rail between 6V and 36V. The device can deliver an adjustable and highly accurate output voltage as low as 0.8V and as high as 6V. The control structure is constant frequency PWM. The control loop operates well with low ESR output capacitors such as ceramics. The precision enable input allows for programmable UVLO of the input supply. The external soft start capacitor facilitates a controlled and adjustable start up rise time of the output.
  • Integrated shielded inductor
  • Simple PCB layout
  • 314kHz fixed switching frequency
  • Flexible start up sequencing using external soft start capacitor and precision enable
  • Protection against inrush currents and faults such as input UVLO and output short circuit
  • Single exposed pad and standard pinot for easy mounting and manufacturing
  • 96W maximum total power output
  • Up to 8A output current
  • High efficiency reduces system heat generation
  • Efficiency up to 92%

Toepassingen

Power Management

Productgegevens

:
Texas Instruments
:
LMZ13608
:
Power Management
:
Step Down DC / DC Converter
:
Evaluation Board LMZ13608 Simple Switcher
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
Niet langer op voorraad

22,10 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 22,10 €