U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

LMZ14202HEVAL/NOPB - 

Evaluation Board, Simple Switcher Step Down DC-DC Converter, Capable of Driving 2A Load

LMZ14202HEVAL/NOPB - Evaluation Board, Simple Switcher Step Down DC-DC Converter, Capable of Driving 2A Load
LMZ14202HEVAL/NOPB - Evaluation Board, Simple Switcher Step Down DC-DC Converter, Capable of Driving 2A Load

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
LMZ14202HEVAL/NOPB
Ordercode:
2379205

Productoverzicht

The LMZ14202HEVAL/NOPB is an evaluation board for LMZ14202H, a simple switcher power module for high output voltage which can be easy to use DC to DC solution capable of driving up to a 2A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. output voltage accuracy, line and load regulation. They are available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The LMZ14202H evaluation board is configured for 12V output voltage from 15V to 42V input. The precision enable input allows for programmable UVLO of the input supply. The resistor voltage divider RENT and RENB set the input UVLO threshold. Connect the VIN turret terminal to the EN turret on the board to enable operation. The external soft start capacitor CSS facilitates controlled start up output rise time.
  • Integrated shielded inductor
  • Simple PCB layout
  • Flexible start up sequencing using external soft start capacitor and precision enable
  • 400kHz switching frequency
  • Protection against inrush currents and faults such as input UVLO and output short circuit
  • Single exposed pad and standard pinot for easy mounting and manufacturing
  • Up to 2A output current
  • Efficiency up to 97%
  • Fully enabled for webench power designer
  • High efficiency reduces system heat generation

Toepassingen

Power Management

Productgegevens

:
Texas Instruments
:
LMZ14202H
:
Power Management
:
Step Down DC / DC Converter
:
Evaluation Board LMZ14202H
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
Niet langer op voorraad

21,79 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 21,79 €