U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

RF430CL330HTB - 

Target Board, RF430CL330H Dynamic Dual Interface NFC Transponder

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
RF430CL330HTB
Ordercode:
2345966

Productoverzicht

The RF430CL330HTB is a target board for RF430CL330H NFC interface transponder. The RF430CL330H is a NFC tag type 4 device that combines a wireless NFC interface and a wired SPI or I2C interface to connect the device to a host. The NDEF message in the SRAM can be written and read from the integrated SPI or I2C serial communication interface and can also be accessed and updated wirelessly via the integrated ISO14443B compliant RF interface that supports up to 848Kbps. The target board is used to demonstrate the capabilities of the RF430CL330H and help aid in the development process by providing a working hardware/firmware reference example for NFC operations. The RF430CL330HTB allows for the developer to become familiar with the RF430CL330H NFC type 4B tag platform IC. The board can be used with many different microcontroller development platforms that use the Samtec EM headers.
  • I2C/SPI interface
  • ISO14443B protocol
  • NFC tag type 4B compliant
  • 3KB available for NDEF message storage
  • Interrupt to indicate end of read or end of write
  • Through holes of all pins for debug and development
  • Onboard antenna or optional external antenna connection (remove R3 and R4 for external antenna)

Toepassingen

Wireless, RF Communications, Consumer Electronics, Portable Devices

Voetnoten

This device does not have non-volatile memory, therefore, the information stored in the NDEF data memory is lost when power is removed.

Productgegevens

:
Texas Instruments
:
RF430CL330H
:
Wireless Connectivity
:
RFID Tag
:
Target Board RF430CL330H
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
Niet langer op voorraad

17,30 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 17,30 €