U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

Het product komt mogelijk niet exact overeen met uw zoekopdracht

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

 
 

TPS62046DGQ

Buck (Step Down) Switching Regulator, Fixed, 2.5V-6V In, 3.3V And 1.2A Out, 1.5 MHz, MSOP-10

TEXAS INSTRUMENTS TPS62046DGQ
×
×

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
TPS62046DGQ
Ordercode:
3122964

Productoverzicht

The TPS62046DGQ is a Step-down Converter operates at a fixed switching frequency of 1.25MHz and enters the power save mode operation at light load currents to maintain high efficiency over the entire load current range. For low noise applications, the device can be forced into fixed frequency PWM mode by pulling the MODE pin high. The TPS6204x supports up to 1.2A load current. It is optimized for battery powered portable applications. It is ideal for portable applications powered by a single Li-ion battery cell or by 3-cell NiMH/NiCd batteries. During PWM operation the converter uses a unique fast response voltage mode controller scheme with input voltage feed-forward to achieve good line and load regulation, allowing the use of small ceramic input and output capacitors. At the beginning of each clock cycle initiated by the clock signal (S) the P-channel MOSFET switch turns on and the inductor current ramps up until the comparator trips and the control logic turns off the switch.
  • Up to 95% conversion efficiency
  • Adjustable and fixed output voltage
  • Power save mode operation at light load currents
  • Internal soft-start
  • Dynamic output voltage positioning
  • Thermal shutdown
  • Short-circuit protection
  • 100% Duty cycle for lowest dropout
  • 18µA Typical quiescent current
  • Green product and no Sb
  • Br

Toepassingen

Computers & Computer Peripherals, Power Management, Portable Devices

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
Buck (Step Down)

:
2.5V

:
6V

:
MSOP

:
10Pins

:
1.2A

:
3.3V

:
1.5MHz

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (0)

CAD downloads

×

Voorwaarden en bepalingen

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepteren Annuleren

Beschikbaar voor nabestelling

Let op: dit product is niet op voorraad

U kunt een voorbestelling plaatsen door te klikken op de knop, of uw interesse aangeven door op de link te klikken

Geef hier uw interesse aan

2,96 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
Each
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 2,96 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
10+ 2,37 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
25+ 2,22 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
50+ 2,06 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
100+ 1,89 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
 
 

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

No longer stocked:: No Longer Manufactured::
Toevoegen aan winkelwagen Toevoegen aan winkelwagen Vooruit Bestellen
Toevoegen
Beperkt artikel
Onderdeelnr. toevoegen / Regelopmerking
Totaalprijs:
Totaalprijs: ( )
Totaalprijs: --