U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

Het product komt mogelijk niet exact overeen met uw zoekopdracht

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

 
 

TPS62160DGKT

DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-17Vin, 900mV-6Vout, 1Aout, VSSOP-8

TEXAS INSTRUMENTS TPS62160DGKT
×
×

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
TPS62160DGKT
Ordercode:
3007434

Productoverzicht

The TPS62160DGKT is a 1A Synchronous Step-down Converter with DCS-control™ optimized for applications with high power density. A high switching frequency of typically 2.25MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by use of the DCS-Control topology. It is ideally suited for systems powered from either a Li-ion or other batteries as well as from 12V intermediate power rails. It supports up to 1A continuous output current at output voltages between 0.9 and 6V (with 100% duty cycle mode). Power sequencing is also possible by configuring the Enable and open-drain Power Good pins. In power save mode, the device draws quiescent current of about 17µA from VIN. Power save mode, entered automatically and seamlessly if load is small, maintains high efficiency over the entire load range. In shutdown mode, the device is turned off and shutdown current consumption is less than 2µA.
  • DCS-Control™ topology
  • Fixed output voltage versions
  • Seamless power save mode transition
  • 17µA Typical quiescent current
  • Power good output
  • 100% Duty cycle mode
  • Short-circuit protection
  • Over-temperature protection
  • Green product and no Sb/Br

Toepassingen

Power Management, Signal Processing, Portable Devices, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Multimedia

Waarschuwingen

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
Synchronous Buck (Step Down)

:
3V

:
17V

:
1Outputs

:
VSSOP

:
8Pins

:
1A

:
900mV

:
6V

:
2.25MHz

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (1)

CAD downloads

×

Voorwaarden en bepalingen

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepteren Annuleren
Verpakkingstype Afgesneden tape
  Meer verpakkingsopties beschikbaar
Re-reel (minimaal 100/reel):3007434RL Voorraad controleren
Volle reel in 250/reel:3121907 Voorraad controleren

Beschikbaar voor nabestelling

Meer voorraad beschikbaar voor de leverancier, doorlooptijden die ongeveer 12/12/22 zijn

Neem contact met mij op wanneer het product weer op voorraad is

2,24 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
Each (Supplied on Cut Tape)
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 2,24 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
10+ 1,80 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
25+ 1,68 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
50+ 1,56 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
100+ 1,44 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
 
 

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Ook leverbaar op  Reel  in 250/reel: 3121907

 

 
Controleer voorraadlocatie (belangrijk)
 
 

 

We hebben meer op voorraad in de week vanaf 12/12/22

 

 
Hoeveelheid Catalogusprijs Uw prijs
250+ 1,34 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
750+ 1,31 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

No longer stocked:: No Longer Manufactured::
Toevoegen aan winkelwagen Toevoegen aan winkelwagen Vooruit Bestellen
Toevoegen
Beperkt artikel
Onderdeelnr. toevoegen / Regelopmerking
Totaalprijs:
Totaalprijs: ( )
Totaalprijs: --
1 (Afgesneden tape 3007434) x 2,24 = 2,24 €
Totaalprijs: 2,24 €
De gehele bestelling of een gedeelte ervan wordt voor deze bestelde hoeveelheid nageleverd. Bekijk "Voorraad en levertijden controleren" voor meer details.
Kies uw verpakkingsoptie
*Opmerking: Er wordt een toeslag van 5,00 € in rekening gebracht, wanneer u een item met re-reeling heeft geselecteerd."
Re-reeling betekent dat er een reel op maat kan worden gemaakt voor items op afgeknipte tape, bij een bestelhoeveelheid groter dan 100
Opmerking: zendingen voor verschillende verpakkingsopties zijn mogelijk afkomstig uit een extern magazijn. Bekijk de bezorg- en leadtijd voor elke verpakkingsoptie.