U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

TSC2020EVM - 

EVALUATION MODULE, SENSOR

TSC2020EVM - EVALUATION MODULE, SENSOR
TSC2020EVM - EVALUATION MODULE, SENSOR

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
TSC2020EVM
Ordercode:
2379716

Productoverzicht

The TSC2020EVM is an evaluation module for TSC2020 resistive multiple touch screen controller (TSC). The evaluation module allows direct evaluation of the TSC2020 performance and operating characteristics, in addition to rapid software development and system prototyping. The TSC2020 device works with a supply voltage as low as 1.6V that can be supplied by a single cell battery. The TSC2020 contains a complete, ultra low power, 12bit, analog to digital converter (ADC) including sensor drivers and the control logic to measure touch pressure. Unlike other resistive touch screen controllers, the TSC2020 is capable of detecting at least three touches simultaneously and delivers a very low power standby touch detection scheme. This flexibility allows for many new applications that require multiple touches but must remain at low power. The TSC2020 supports the I2C serial bus and data transmission protocol for all three defined modes standard, fast, and high speed.
  • Full featured evaluation board for the TSC2020 resistive multiple touch screen controller (MTSC)
  • Modular design allows the use of a variety of DSPs and microcontroller interfaces
  • Analog i/p sources can be applied directly to board terminals on the top and bottom of the EVM board
  • Convenient test points for probing I²C, /PENIRQ, /RESET and multiple touch screen signals
  • Power for the TSC2020EVM can be supplied from an external power supply connected to the EVM

Toepassingen

Portable Devices, Audio, Consumer Electronics

Waarschuwingen

This evaluation module can be operated within 0V to 3.6V input range and 0V to 3.6V output range. Exceeding the specified input range may cause unexpected operation or irreversible damage to the EVM.

Productgegevens

:
Sensor
:
Texas Instruments
:
TSC2020
:
Touch Screen Controller
:
Eval Board TSC2020
:
-
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gerelateerde Zoekopdrachten

Niet langer geproduceerd

75,55 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 75,55 €