U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

Het product komt mogelijk niet exact overeen met uw zoekopdracht

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

 
 

TVP5150AM1IPBS

Video Decoder IC, Analogue, NTSC/PAL/SECAM, 9 bit, 2 Channels, I2C, 1.65 V to 1.95 V, TQFP-32

TEXAS INSTRUMENTS TVP5150AM1IPBS
×
×

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
TVP5150AM1IPBS
Ordercode:
3006925

Productoverzicht

The TVP5150AM1IPBS is an ultralow-power NTSC/PAL/SECAM Video Decoder. The TVP5150AM1 decoder converts NTSC, PAL and SECAM video signals to 8-bit ITU-R BT.656 format. Discrete syncs are also available. The optimized architecture of the TVP5150AM1 decoder allows for ultralow power consumption. The decoder uses just one crystal for all supported standards. The TVP5150AM1 decoder can be programmed using an I 2C serial interface. The TVP5150AM1 decoder converts baseband analog video into digital YCbCr 4:2:2 component video. Composite and S-video inputs are supported. The TVP5150AM1 decoder includes one 9-bit analog-to-digital converter (ADC) with 2x sampling. Sampling is ITU-R BT.601 (27.0MHz, generated from the 14.31818MHz crystal or oscillator input) and is line locked. The output formats can be 8-bit 4:2:2 or 8-bit ITU-R BT.656 with embedded synchronization.
  • Accepts NTSC (J, M, 4.43), PAL (B, D, G, H, I, M, N, Nc) and SECAM (B, D, G, K, K1, L) Video
  • Supports ITU-R BT.601 standard sampling
  • High-speed 9-bit ADC
  • Two composite inputs or one S-Video input
  • Fully differential CMOS analog preprocessing channels with clamping
  • Automatic gain control (AGC) for best signal-to-noise (S/N) performance
  • Ultralow power consumption
  • <1 mW Power-down mode
  • Brightness, contrast, saturation, hue and sharpness control through I²C
  • Complementary 4-line (3-H Delay) adaptive comb filters for both cross-luminance
  • Cross-chrominance noise reduction
  • Patented architecture for locking to weak, noisy or unstable signals
  • Internal phase-locked loop (PLL) for line-locked clock and sampling
  • Subcarrier genlock output for synchronizing colour subcarrier of external encoder
  • ITU-R BT.656, 8-Bit 4:2:2 with embedded syncs
  • 8-bit 4:2:2 with discrete syncs
  • Macrovision™ copy protection detection
  • 2x Oversampled raw vertical blanking interval (VBI) data during active video
  • Sliced VBI data during horizontal blanking or active video
  • VBI modes supported teletext (NABTS, WST)

Toepassingen

Signal Processing, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Portable Devices

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
9bit

:
1.65V

:
1.95V

:
TQFP

:
32Pins

:
30MSPS

:
2Channels

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (1)

CAD downloads

×

Voorwaarden en bepalingen

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepteren Annuleren
Verpakkingstype Per unit

Niet langer op voorraad

4,83 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
Each
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 4,83 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
10+ 3,96 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
25+ 3,78 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
50+ 3,75 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
100+ 3,72 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
250+ 3,69 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
500+ 3,66 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
 
 

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

No longer stocked:: No Longer Manufactured::
Toevoegen aan winkelwagen Toevoegen aan winkelwagen Vooruit Bestellen
Toevoegen
Beperkt artikel
Onderdeelnr. toevoegen / Regelopmerking
Totaalprijs:
Totaalprijs: ( )
Totaalprijs: --